2. Test & Measurement
                                                                                                    3. Modular Test Systems
                                                                                                    4. Relay Modules
                                                                                                    Print Page

                                                                                                    6069-410-200

                                                                                                    Relay Module, Digital I/O DAQ Device, MCC USB-SSR24, Monitor and Control SSR I/O Module, 24 Channels

                                                                                                    DIGILENT
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    DIGILENT 6069-410-200
                                                                                                    DIGILENT 6069-410-200
                                                                                                    DIGILENT 6069-410-200
                                                                                                    DIGILENT 6069-410-200
                                                                                                    DIGILENT 6069-410-200
                                                                                                    DIGILENT 6069-410-200
                                                                                                    ManufacturerDIGILENT
                                                                                                    Manufacturer Part No6069-410-200
                                                                                                    Newark Part No.97AK8694
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 4 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$609.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $609.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    DIGILENT
                                                                                                    ManufacturerDIGILENT
                                                                                                    Manufacturer Part No6069-410-200
                                                                                                    Newark Part No.97AK8694
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product TypeUSB DIO High Voltage and Relay
                                                                                                    Contact Configuration-
                                                                                                    No. of Relays-
                                                                                                    Bus Connector TypeUSB
                                                                                                    Switching Voltage Max-
                                                                                                    Switching Current Max-
                                                                                                    Bandwidth-
                                                                                                    For Use WithMonitor and Control SSR I/O Modules
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    6069-410-200 is a USB-SSR24 24 channel solid-state digital I/O USB device. USB-SSR24 provides mounting locations for 24 SSR modules. SSR digital I/O modules are relay control modules that provide 4000VRMS of optical isolation. Digital input modules sense AC/DC voltages from field devices and convert them to digital TTL signals. Digital output modules use TTL signals to switch and control AC/DC loads. Software support includes DAQami, an optional out-of-the-box application for data logging, visualization, and signal generation. Data can be viewed in real-time or post-acquisition on user-configurable displays. Drivers are included for the most popular applications and programming languages including Visual C++®, Visual C#®, Visual Basic®.NET, DASYLab®, LabVIEW™, Linux®, and Python™.

                                                                                                    • Mounting rack for 24 SSR module(backplane is divided 2 groups of 8 modules & 2 groups of 4 modules)
                                                                                                    • On-board switch to configure the module type for each module group
                                                                                                    • On-board switch to configure the control logic polarity (active high or low) for each module group
                                                                                                    • On-board switch to configure the power-up state for output modules
                                                                                                    • Switch settings can be read back with software
                                                                                                    • Independent LEDs at each module position to indicate the on/off status of each module
                                                                                                    • USB-SSR24 is powered by an external 9 V regulated power supply
                                                                                                    • USB out and power out connections support powering and controlling multiple MCC USB devices
                                                                                                    • Rugged enclosure that can mount on a DIN rail or on a bench

                                                                                                    Contents

                                                                                                    USB-SSR 24, 9V power supply, Printed insert: DAQami quick start, MCC packaging assembly/foam, etc.

                                                                                                    Notes

                                                                                                    In addition, we have calibration services for this product (Europe only). Visit our calibration service page to see details of what options are available.

                                                                                                    Technical Specifications

                                                                                                    Product Type

                                                                                                    USB DIO High Voltage and Relay

                                                                                                    No. of Relays

                                                                                                    -

                                                                                                    Switching Voltage Max

                                                                                                    -

                                                                                                    Bandwidth

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Contact Configuration

                                                                                                    -

                                                                                                    Bus Connector Type

                                                                                                    USB

                                                                                                    Switching Current Max

                                                                                                    -

                                                                                                    For Use With

                                                                                                    Monitor and Control SSR I/O Modules

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product