Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI / EMERSON
Manufacturer Part No782952-01
Newark Part No.14AJ5638
Product RangePXIe-5646
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No782952-01
Newark Part No.14AJ5638
Product RangePXIe-5646
Technical Datasheet
Signal Generator TypePXI Vector Signal Transceiver
No. of Channels-
Product RangePXIe-5646
Bandwidth200MHz
Signal Generator Modulation-
Manufacturer Warranty3 Years
Plug Type-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The PXIe-5646 combines a vector signal generator and vector signal analyser with FPGA-based real-time signal processing and control into a single device, also known as a VST. Because of this software-designed approach, the PXIe-5646 features the flexibility of a software defined radio architecture with RF instrument class performance. The additional bandwidth of the PXIe-5646 enables you to test wireless and cellular standards such as 802.11ac 160 MHz and LTE-A carrier aggregation while leveraging the latest performance-enhancing processing techniques such as digital predistortion.
Technical Specifications
Signal Generator Type
PXI Vector Signal Transceiver
Product Range
PXIe-5646
Signal Generator Modulation
-
Plug Type
-
No. of Channels
-
Bandwidth
200MHz
Manufacturer Warranty
3 Years
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:5B991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate