2. Test & Measurement
                                                                                                    3. Modular Test Systems
                                                                                                    4. PXI Systems
                                                                                                    5. PXI Switches
                                                                                                    Print Page

                                                                                                    781986-27

                                                                                                    Programmable Resistor Module, PXIe-2727, 9 Channel, Reed Relay, 300 mA, 60VDC

                                                                                                    NI / EMERSON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NI / EMERSON 781986-27
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No781986-27
                                                                                                    Newark Part No.14AJ5444
                                                                                                    Product RangePXIe-2727
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$7,793.820
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $7,793.82
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NI / EMERSON
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No781986-27
                                                                                                    Newark Part No.14AJ5444
                                                                                                    Product RangePXIe-2727
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Switch TypePXI Programmable Resistor Module
                                                                                                    Switch Configuration-
                                                                                                    No. of Channels9Channels
                                                                                                    Bus Connector TypePXIe
                                                                                                    Relay TypeReed
                                                                                                    Switching Voltage Max60VDC
                                                                                                    Switching Current Max300mA
                                                                                                    Bandwidth-
                                                                                                    For Use WithNI PXI Controller
                                                                                                    Product RangePXIe-2727
                                                                                                    SVHCLead

                                                                                                    Product Overview

                                                                                                    781986-27 is a PXIe-2727 16-bit, 9-channel PXI programmable resistor module. The PXIe‑2727 is a test module that replicates the behavior of resistance-based inputs and outputs such as potentiometers, resistance temperature detectors (RTDs), voltage dividers, and bridge elements. The PXIe‑2727 programmatically controls a series of relays to vary the resistance across each channel of an I/O connector. This function is well suited for simulating environmental conditions in hardware‑in‑the‑loop (HIL) validation. The software provides a simple user interface that accepts inputs in units of temperature or resistance and configures the resistance across each channel.

                                                                                                    • 16kohm maximum resistance
                                                                                                    • 0.25ohm resistance resolution
                                                                                                    • Dimension (L × W × H) is 8.5 × 0.8 × 5.1inch (3U, one slot, PXIe/cPCI module)
                                                                                                    • Operating temperature range from 0°C to 55°C
                                                                                                    • IEC 61010-1, EN 61010-1, UL 61010-1, CSA C22.2 No. 61010-1 safety compliance standards

                                                                                                    Technical Specifications

                                                                                                    Switch Type

                                                                                                    PXI Programmable Resistor Module

                                                                                                    No. of Channels

                                                                                                    9Channels

                                                                                                    Relay Type

                                                                                                    Reed

                                                                                                    Switching Current Max

                                                                                                    300mA

                                                                                                    For Use With

                                                                                                    NI PXI Controller

                                                                                                    SVHC

                                                                                                    Lead

                                                                                                    Switch Configuration

                                                                                                    -

                                                                                                    Bus Connector Type

                                                                                                    PXIe

                                                                                                    Switching Voltage Max

                                                                                                    60VDC

                                                                                                    Bandwidth

                                                                                                    -

                                                                                                    Product Range

                                                                                                    PXIe-2727

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    4 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product