Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI / EMERSON
Manufacturer Part No780587-40
Newark Part No.13AJ3935
Product RangePXIe-2540
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5,819.000 |
Price for:Each
Minimum: 1
Multiple: 1
$5,819.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No780587-40
Newark Part No.13AJ3935
Product RangePXIe-2540
Technical Datasheet
Switch TypePXI RF Matrix Switch Module
Switch Configuration8 x 9
No. of Channels-
Bus Connector TypePXIe
Relay TypeReed
Switching Voltage Max60VDC
Switching Current Max500mA
Bandwidth350MHz
For Use WithNI PXI Controller
Product RangePXIe-2540
SVHCLead
Product Overview
The PXIe-2540 is an RF signal switching matrix. With its non-blocking design, you can simultaneously connect any row or column within the switching matrix and maximize the flexibility of your test system. Isolation relays on the module disconnect unused parts of the switching matrix to maintain RF performance and high isolation. The density and bandwidth of the PXIe-2540 is ideal for routing signals between digitizers, function generators, and other RF generators and analysers.
Technical Specifications
Switch Type
PXI RF Matrix Switch Module
No. of Channels
-
Relay Type
Reed
Switching Current Max
500mA
For Use With
NI PXI Controller
SVHC
Lead
Switch Configuration
8 x 9
Bus Connector Type
PXIe
Switching Voltage Max
60VDC
Bandwidth
350MHz
Product Range
PXIe-2540
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate