2. Test & Measurement
                                                                                                    3. Modular Test Systems
                                                                                                    4. PXI Systems
                                                                                                    5. PXI Switches
                                                                                                    Print Page

                                                                                                    780587-15

                                                                                                    Signal Insertion Switch Module, PXIe-2515, 50MHz, 32 Channel, Reed Relay, 250 mA, 30VDC

                                                                                                    NI / EMERSON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NI / EMERSON 780587-15
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No780587-15
                                                                                                    Newark Part No.14AJ5124
                                                                                                    Product RangePXIe-2515
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 16 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$6,424.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $6,424.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NI / EMERSON
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No780587-15
                                                                                                    Newark Part No.14AJ5124
                                                                                                    Product RangePXIe-2515
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Switch TypePXI Signal Insertion Switch Module
                                                                                                    Switch Configuration-
                                                                                                    No. of Channels32Channels
                                                                                                    Bus Connector TypePXIe
                                                                                                    Relay TypeReed
                                                                                                    Switching Voltage Max30VDC
                                                                                                    Switching Current Max250mA
                                                                                                    Bandwidth50MHz
                                                                                                    For Use WithNI PXI Controller
                                                                                                    Product RangePXIe-2515
                                                                                                    SVHCLead

                                                                                                    Product Overview

                                                                                                    The PXIe-2515 is a multiplexer switch module that enables connectivity by routing high-speed digital I/O (DIO) signals between a device under test (DUT) and an NI high-speed DIO device or a parametric measurement device. You can use modules such as PXI Source Measure Units (SMUs) and PXI Digital Multimeters (DMMs) with high-speed digital devices. With the PXIe-2515, you can perform parametric tests on digital pins without external connectivity or impedance mismatch challenges.

                                                                                                    Technical Specifications

                                                                                                    Switch Type

                                                                                                    PXI Signal Insertion Switch Module

                                                                                                    No. of Channels

                                                                                                    32Channels

                                                                                                    Relay Type

                                                                                                    Reed

                                                                                                    Switching Current Max

                                                                                                    250mA

                                                                                                    For Use With

                                                                                                    NI PXI Controller

                                                                                                    SVHC

                                                                                                    Lead

                                                                                                    Switch Configuration

                                                                                                    -

                                                                                                    Bus Connector Type

                                                                                                    PXIe

                                                                                                    Switching Voltage Max

                                                                                                    30VDC

                                                                                                    Bandwidth

                                                                                                    50MHz

                                                                                                    Product Range

                                                                                                    PXIe-2515

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    7 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product