• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Modular Test Systems
                                                                                                    4. PXI Systems
                                                                                                    5. PXI Switches
                                                                                                    Print Page

                                                                                                    778572-85

                                                                                                    Multiplexer Switch Module, PXI-2585, 10MHz, 10 Channel, Electromechanical, 1-Wire 10 x 1, 12 A, 300V

                                                                                                    NI / EMERSON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NI / EMERSON 778572-85
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No778572-85
                                                                                                    Newark Part No.13AJ3788
                                                                                                    Product RangePXI-2585
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 9 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$3,002.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $3,002.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NI / EMERSON
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No778572-85
                                                                                                    Newark Part No.13AJ3788
                                                                                                    Product RangePXI-2585
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Switch TypePXI Multiplexer Switch Module
                                                                                                    Switch Configuration1-Wire 10 x 1
                                                                                                    No. of Channels10Channels
                                                                                                    Bus Connector TypePXI Hybrid
                                                                                                    Relay TypeElectromechanical
                                                                                                    Switching Voltage Max300VDC
                                                                                                    Switching Current Max12A
                                                                                                    Bandwidth10MHz
                                                                                                    For Use WithNI PXI Controller
                                                                                                    Product RangePXI-2585
                                                                                                    SVHCNo SVHC (08-Jul-2021)

                                                                                                    Product Overview

                                                                                                    778572-85 is a PXI-2585 10-channel, 12A, 1-wire high-power PXI multiplexer switch module that is ideal for switching power signals and loads in control applications and battery, power supply, and automotive testing. It is configured as a 10x1 multiplexer with both low contact resistance and high isolation voltage. It also features on-board relay counting for relay monitoring and deterministic operation with hardware triggers to improve test throughput.

                                                                                                    • Ambient temperature range 0°C to 55°C (tested in accordance with IEC 60068-2-1 and IEC 60068-2-2.)
                                                                                                    • IEC 61010-1, EN 61010-1, UL 61010-1, CSA C22.2 No. 61010-1 safety compliance standards
                                                                                                    • Dimension (L × W × H) is 21.6cm × 2.0cm × 13.0cm (3U, one slot, PXI/cPCI module)
                                                                                                    • 65 cycles/s scan rate
                                                                                                    • 300V DC maximum switching voltage
                                                                                                    • 10MHz switch bandwidth

                                                                                                    Technical Specifications

                                                                                                    Switch Type

                                                                                                    PXI Multiplexer Switch Module

                                                                                                    No. of Channels

                                                                                                    10Channels

                                                                                                    Relay Type

                                                                                                    Electromechanical

                                                                                                    Switching Current Max

                                                                                                    12A

                                                                                                    For Use With

                                                                                                    NI PXI Controller

                                                                                                    SVHC

                                                                                                    No SVHC (08-Jul-2021)

                                                                                                    Switch Configuration

                                                                                                    1-Wire 10 x 1

                                                                                                    Bus Connector Type

                                                                                                    PXI Hybrid

                                                                                                    Switching Voltage Max

                                                                                                    300VDC

                                                                                                    Bandwidth

                                                                                                    10MHz

                                                                                                    Product Range

                                                                                                    PXI-2585

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    4 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (08-Jul-2021)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.