Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No778572-30
Newark Part No.14AJ4698
Product RangePXI-2530B
Your Part Number
Technical Datasheet
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5,314.200 |
Price for:Each
Minimum: 1
Multiple: 1
$5,314.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No778572-30
Newark Part No.14AJ4698
Product RangePXI-2530B
Technical Datasheet
Switch TypePXI Multiplexer/Matrix Switch Module
Switch Configuration1-Wire 128 x 1
No. of Channels128Channels
Bus Connector TypePXI Hybrid
Relay TypeReed
Switching Voltage Max60VDC
Switching Current Max400mA
Bandwidth12MHz
For Use WithNI PXI Controller
Product RangePXI-2530B
SVHCNo SVHC (08-Jul-2021)
Product Overview
The PXI-2530B is a high-density, multiconfiguration reed-relay switch. With four multiplexer and three matrix configurations, the PXI-2530B is an excellent solution for complex or high-channel-count systems. Multiplexer configurations include 128x1 (1-wire), 64x1 (2-wire), 32x1 (4-wire), or eight banks of 16x1 (1-wire). Matrix configurations include 4x32 (1-wire), 8x16 (1-wire), or 4x16 (2-wire). You can implement these configurations by selecting the appropriate terminal block.
Technical Specifications
Switch Type
PXI Multiplexer/Matrix Switch Module
No. of Channels
128Channels
Relay Type
Reed
Switching Current Max
400mA
For Use With
NI PXI Controller
SVHC
No SVHC (08-Jul-2021)
Switch Configuration
1-Wire 128 x 1
Bus Connector Type
PXI Hybrid
Switching Voltage Max
60VDC
Bandwidth
12MHz
Product Range
PXI-2530B
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate