2. Test & Measurement
                                                                                                  3. Modular Test Systems
                                                                                                  4. PXI Systems
                                                                                                  5. PXI Switches
                                                                                                  Print Page

                                                                                                  778572-10

                                                                                                  Signal Insertion Switch Module, PXI-2510, 6.5MHz, 68 Channel, Electromechanical Relay, 2 A, 150V

                                                                                                  NI / EMERSON
                                                                                                  NI / EMERSON 778572-10
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerNI / EMERSON
                                                                                                  Manufacturer Part No778572-10
                                                                                                  Newark Part No.13AJ3751
                                                                                                  Product RangePXI-2510
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 16 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$6,599.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $6,599.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  NI / EMERSON
                                                                                                  ManufacturerNI / EMERSON
                                                                                                  Manufacturer Part No778572-10
                                                                                                  Newark Part No.13AJ3751
                                                                                                  Product RangePXI-2510
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Switch TypePXI Signal Insertion Switch Module
                                                                                                  Switch Configuration-
                                                                                                  No. of Channels68Channels
                                                                                                  Bus Connector TypePXI Hybrid
                                                                                                  Relay TypeElectromechanical
                                                                                                  Switching Voltage Max150VDC
                                                                                                  Switching Current Max2A
                                                                                                  Bandwidth6.5MHz
                                                                                                  For Use WithNI PXI Controller
                                                                                                  Product RangePXI-2510
                                                                                                  SVHCNo SVHC (08-Jul-2021)

                                                                                                  Product Overview

                                                                                                  The PXI-2510 fault insertion unit (FIU) is designed for hardware-in-the-loop (HIL) applications and electronic reliability tests.  Each module has a set of feedthrough channels that you can open or short to one or more fault buses. You can use this architecture to simulate open or interrupted connections as well as shorts between pins, shorts to battery voltages, and shorts to ground on a per-channel basis. When controlled with the LabVIEW Real-Time Module, the PXI-2510 is ideal for validating the integrity of control systems including engine control units (ECUs) and full authority digital engine controls (FADECs).

                                                                                                  Technical Specifications

                                                                                                  Switch Type

                                                                                                  PXI Signal Insertion Switch Module

                                                                                                  No. of Channels

                                                                                                  68Channels

                                                                                                  Relay Type

                                                                                                  Electromechanical

                                                                                                  Switching Current Max

                                                                                                  2A

                                                                                                  For Use With

                                                                                                  NI PXI Controller

                                                                                                  SVHC

                                                                                                  No SVHC (08-Jul-2021)

                                                                                                  Switch Configuration

                                                                                                  -

                                                                                                  Bus Connector Type

                                                                                                  PXI Hybrid

                                                                                                  Switching Voltage Max

                                                                                                  150VDC

                                                                                                  Bandwidth

                                                                                                  6.5MHz

                                                                                                  Product Range

                                                                                                  PXI-2510

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  7 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (08-Jul-2021)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Prop65WarningIconWARNINGProposition 65
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.