Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No783531-01
Newark Part No.13AJ4065
Product RangePXIe-4339
Your Part Number
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $7,554.000 |
Price for:Each
Minimum: 1
Multiple: 1
$7,554.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No783531-01
Newark Part No.13AJ4065
Product RangePXIe-4339
Technical Datasheet
Product TypeStrain / Bridge Input Module
Sampling Rate25.6kSPS
Resolution (Bits)24bit
No. of Input Channels8Channels
No. of Output Channels-
No. of I/O's-
Supply Voltage Range-
Operating Temperature Range0°C to +55°C
For Use WithNI PXI Controllers
Product RangePXIe-4339
SVHCNo SVHC (08-Jul-2021)
Product Overview
The PXIe-4339 is a universal bridge input module ideal for test cell installations requiring both accuracy and flexibility. Completely configurable through software, each channel can take bridge-based measurements and direct voltage measurements. Eight input ranges in ratiometric mode and four in voltage mode accommodate a wide variety of sensor types for your changing application needs. The PXIe-4339 also features per-channel wide bandwidth analogue outputs, programmable excitation, Transducer Electronic Data Sheet (TEDS) support, and digital filtering.
Technical Specifications
Product Type
Strain / Bridge Input Module
Resolution (Bits)
24bit
No. of Output Channels
-
Supply Voltage Range
-
For Use With
NI PXI Controllers
SVHC
No SVHC (08-Jul-2021)
Sampling Rate
25.6kSPS
No. of Input Channels
8Channels
No. of I/O's
-
Operating Temperature Range
0°C to +55°C
Product Range
PXIe-4339
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate