• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Modular Test Systems
                                                                                                    4. PXI Systems
                                                                                                    5. PXI Interface Modules
                                                                                                    Print Page

                                                                                                    788814-01

                                                                                                    Device, PCIe-8363, 0 °C to 55 °C, PXI Remote Controllers

                                                                                                    NI / EMERSON
                                                                                                    NI / EMERSON 788814-01
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No788814-01
                                                                                                    Newark Part No.68AK0835
                                                                                                    Product RangeMXI-Express x1 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    46 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1,209.720
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1,209.72
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NI / EMERSON
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No788814-01
                                                                                                    Newark Part No.68AK0835
                                                                                                    Product RangeMXI-Express x1 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product TypeDevice
                                                                                                    Sampling Rate-
                                                                                                    No. of Ports1 Port
                                                                                                    Resolution (Bits)-
                                                                                                    Data Rate208Mbps
                                                                                                    No. of Input Channels-
                                                                                                    Bus Connector TypePCIe
                                                                                                    No. of Output Channels-
                                                                                                    Supported OS-
                                                                                                    For Use WithNI PXI Remote Controllers
                                                                                                    No. of I/O's-
                                                                                                    Supply Voltage Range-
                                                                                                    Product RangeMXI-Express x1 Series
                                                                                                    Operating Temperature Range0°C to +55°C
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    PCIe‑8363 is a x1 Gen1 PCI express host, 20MB/s, 1-port, copper cable MXI-express device for PXI remote control. The PCIe‑8363 is an MXI‑Express remote controller for devices or systems over cabled PCI from a computer with a PCI Express slot. The PCIe‑8363 remote controller provides a x1 PCI Express link over a copper cable to the PXIe‑8360 PXI Remote Control Module when used for PXI system control. This link is transparent to software applications and drivers, so computers and servers can control connected devices with no additional programming. With NI remote controllers, PXI modules can be used as if they are PCI devices directly installed in the computer.

                                                                                                    Technical Specifications

                                                                                                    Product Type

                                                                                                    Device

                                                                                                    No. of Ports

                                                                                                    1 Port

                                                                                                    Data Rate

                                                                                                    208Mbps

                                                                                                    Bus Connector Type

                                                                                                    PCIe

                                                                                                    Supported OS

                                                                                                    -

                                                                                                    No. of I/O's

                                                                                                    -

                                                                                                    Product Range

                                                                                                    MXI-Express x1 Series

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Sampling Rate

                                                                                                    -

                                                                                                    Resolution (Bits)

                                                                                                    -

                                                                                                    No. of Input Channels

                                                                                                    -

                                                                                                    No. of Output Channels

                                                                                                    -

                                                                                                    For Use With

                                                                                                    NI PXI Remote Controllers

                                                                                                    Supply Voltage Range

                                                                                                    -

                                                                                                    Operating Temperature Range

                                                                                                    0°C to +55°C

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A991B1
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconWARNINGProposition 65
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.