| Quantity | Price |
|---|---|
| 1+ | $10,166.000 |
Product Information
Product Overview
The PXI-8517 is designed for developing FlexRay applications. As part of the NI-XNET platform, the PXI-8517 works well in applications requiring real-time, high-speed manipulation of hundreds of FlexRay frames and signals, such as hardware-in-the-loop simulation, rapid control prototyping, bus monitoring, automation control, and more. The PXI-8517 contains two fully functional FlexRay interfaces, allowing an individual ECU to be connected to the interface when other cold-start nodes are not available. You also can use the interfaces individually to connect two separate FlexRay networks while maintaining full performance on each interface.
Notes
1 year warranty.
Technical Specifications
PXI FlexRay Interface Module
10Mbps
Real-Time OS, Windows
PXI-8517
2 Port
PXI
PXI Systems
Lead (14-Jun-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate