784804-01
Bus Interface Module, ARINC429 - 32 Channel, OmniBus II Series, PCIe, 32 Port, Linux, Windows
| Quantity | Price |
|---|---|
| 1+ | $19,798.000 |
Product Information
Product Overview
784804-01 is a LV-222-441-000 PXIe, 8-channel PXI ARINC 429 OmniBus® II series interface module. It offers on-board processors that automatically handle all protocol-related activity including transmit scheduling and receive buffering. It supports periodic and asynchronous messages and sequential monitoring and timestamping. Each ARINC 429 channel supports programmable bit rate frequency. LV-222-441-000 applications include test, simulation, and operational uses of avionics data buses. With extensive error detection and generation capability, the interface is well suited for product development, production, and system test.
- Supports multiple protocols in one card, 16 bidirectional TTL level discrete I/O
- PXI triggers/syncs/clocks, advanced timing: IRIG, 10MHz and PPS
- Built-in test: PBIT, IBIT and CBIT, compactPCI Express (cPCIe) compatible
- Powerful protocol engines, easy installation
- Next-generation circuitry provides faster I/O and processing capabilities
- Certified compatible with LabVIEW™ instrument driver, universal BTIDriver™ API compatible
- Efficient DMA monitoring, compatible with other Ballard hardware
- Component temperature range from -40 to 85°C, +3.3 and +12V DC power
- Modular design allows mix of needed protocols on a single card
- 32 channel, Linux, Windows operating system, standard 3U (100 x 160mm) size
Notes
1 year warranty.
Technical Specifications
PXI Bus Interface Module
-
Linux, Windows
OmniBus II
32 Port
PCIe
NI Multi-Slot PXIe and CompactPCI Express Test Systems
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate