| Quantity | Price |
|---|---|
| 1+ | $5,788.000 |
Product Information
Product Overview
787311-01 is a PXIe-8523 automotive Ethernet interface module. This PXIe-8523 100/1000BASE-T1, 4-port unshielded twisted pair (UTP) PXI Automotive Ethernet Interface Module for developing applications with the NI‑XNET driver. With this hardware, you can develop applications that require automotive Ethernet to test and validate automotive electronic control units (ECUs). The PXIe-8523 provides up to four independent endpoints or up to two network terminal access points (TAPs). It features onboard hardware timestamping and can act as up to four separate 802.1AS hosts or servers, so it can synchronize with an external network as well as the rest of a PXI system. The PXIe-8523 also provides LEDs on the front panel to help you monitor the network link and activity.
Technical Specifications
PXI Automotive Ethernet Interface Module
1Gbps
-
PXIe-8523
4 Port
PXIe
PXI Systems
Lead
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate