Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No787026-01
Newark Part No.14AJ6369
Product RangePXIe-1083
Your Part Number
Technical Datasheet
22 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2,971.260 |
Price for:Each
Minimum: 1
Multiple: 1
$2,971.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No787026-01
Newark Part No.14AJ6369
Product RangePXIe-1083
Technical Datasheet
For Use WithNI PXI Systems
No. of Slots5
Interface Type-
Rack U Height3U
Product RangePXIe-1083
SVHCNo SVHC (08-Jul-2021)
Product Overview
787026-01 is a PXIe‑1083 PXIe, 5-slot (5 hybrid slots), up to 2GB/s PXI chassis. It features a high-bandwidth, all-hybrid backplane to meet high-performance test and measurement application needs. This PXI chassis features all hybrid connectors, 58W power and cooling, and an integrated Thunderbolt 3 MXI-Express controller.
- Operating voltage range from 90 to 264VAC
- Operating frequency range from 47 to 63Hz
- Approved by IEC 61010-1, EN 61010-1, UL 61010-1, CSA C22.2 No. 61010-1 safety compliance standards
- 6.97inch height, 10.12inch width, 8.43inch depth
Technical Specifications
For Use With
NI PXI Systems
Interface Type
-
Product Range
PXIe-1083
No. of Slots
5
Rack U Height
3U
SVHC
No SVHC (08-Jul-2021)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate