2. Test & Measurement
                                                                                                  3. Modular Test Systems
                                                                                                  4. PXI Systems
                                                                                                  5. PXI Analog I/O Modules
                                                                                                  Print Page

                                                                                                  789864-01

                                                                                                  Analog Input Module, PXIe-4311, 4 MSPS, 22 bit, 32 Channel, 0 V to 25 V, NI PXI Controllers

                                                                                                  NI / EMERSON
                                                                                                  NI / EMERSON 789864-01
                                                                                                  NI / EMERSON 789864-01
                                                                                                  NI / EMERSON 789864-01
                                                                                                  NI / EMERSON 789864-01
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerNI / EMERSON
                                                                                                  Manufacturer Part No789864-01
                                                                                                  Newark Part No.49AM6237
                                                                                                  Product RangePXIe-4311
                                                                                                  Your Part Number
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 15 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$15,000.00
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $15,000.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  NI / EMERSON
                                                                                                  ManufacturerNI / EMERSON
                                                                                                  Manufacturer Part No789864-01
                                                                                                  Newark Part No.49AM6237
                                                                                                  Product RangePXIe-4311
                                                                                                  Product TypeAnalog Input Module
                                                                                                  Sampling Rate4MSPS
                                                                                                  Resolution (Bits)22bit
                                                                                                  No. of Input Channels32Channels
                                                                                                  No. of Output Channels-
                                                                                                  No. of I/O's-
                                                                                                  Supply Voltage Range0V to 25V
                                                                                                  Operating Temperature Range-
                                                                                                  For Use WithNI PXI Controllers
                                                                                                  Product RangePXIe-4311
                                                                                                  SVHCTo Be Advised

                                                                                                  Technical Specifications

                                                                                                  Product Type

                                                                                                  Analog Input Module

                                                                                                  Resolution (Bits)

                                                                                                  22bit

                                                                                                  No. of Output Channels

                                                                                                  -

                                                                                                  Supply Voltage Range

                                                                                                  0V to 25V

                                                                                                  For Use With

                                                                                                  NI PXI Controllers

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Sampling Rate

                                                                                                  4MSPS

                                                                                                  No. of Input Channels

                                                                                                  32Channels

                                                                                                  No. of I/O's

                                                                                                  -

                                                                                                  Operating Temperature Range

                                                                                                  -

                                                                                                  Product Range

                                                                                                  PXIe-4311

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Prop65WarningIconWARNINGProposition 65
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.