Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No782878-01
Newark Part No.13AJ4044
Product RangePXIe-4322
Your Part Number
Technical Datasheet
14 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5,585.520 |
Price for:Each
Minimum: 1
Multiple: 1
$5,585.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No782878-01
Newark Part No.13AJ4044
Product RangePXIe-4322
Technical Datasheet
Product TypeAnalog Output Module
Sampling Rate250kSPS
Resolution (Bits)16bit
No. of Input Channels-
No. of Output Channels8Channels
No. of I/O's-
Supply Voltage Range-
Operating Temperature Range0°C to +55°C
For Use WithNI PXI Controllers
Product RangePXIe-4322
SVHCNo SVHC (08-Jul-2021)
Product Overview
The PXIe-4322 is a channel-to-channel isolated analogue output module with integrated signal conditioning. The device provides accurate, simultaneous dynamic voltage and current outputs. By combining signal conditioning and D/A converters on the same device, the PXIe-4322 isolated analogue output module delivers a smaller footprint and higher measurement performance. In current mode, the module operates in all four quadrants, so you can both sink and source current. Isolation and higher voltage and current outputs make this module ideal for automotive applications.
Technical Specifications
Product Type
Analog Output Module
Resolution (Bits)
16bit
No. of Output Channels
8Channels
Supply Voltage Range
-
For Use With
NI PXI Controllers
SVHC
No SVHC (08-Jul-2021)
Sampling Rate
250kSPS
No. of Input Channels
-
No. of I/O's
-
Operating Temperature Range
0°C to +55°C
Product Range
PXIe-4322
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate