ALPHAWIRE
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Modular Test Systems
                                                                                                    4. Interface Modules
                                                                                                    Print Page

                                                                                                    781639-01

                                                                                                    Interface Module, CAN, C Series, NI-9862, 1 Port, High-Speed/FD, 9 Position D-Sub

                                                                                                    NI / EMERSON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NI / EMERSON 781639-01
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No781639-01
                                                                                                    Newark Part No.14AJ5379
                                                                                                    Product RangeNI-9862
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    52 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1,513.680
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1,513.68
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NI / EMERSON
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No781639-01
                                                                                                    Newark Part No.14AJ5379
                                                                                                    Product RangeNI-9862
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product TypeC Series CAN Interface Module
                                                                                                    No. of Ports1 Port
                                                                                                    Data Rate1Mbps
                                                                                                    Bus Connector Type-
                                                                                                    Supported OSReal-Time OS, Windows
                                                                                                    For Use WithCompactDAQ or CompactRIO Systems
                                                                                                    Product RangeNI-9862
                                                                                                    SVHCLead

                                                                                                    Product Overview

                                                                                                    781639-01 is a NI‑9862 1-port, high-speed, flexible data rate C series CAN interface module. The NI‑9862 is a high-speed Controller Area Network (CAN) Flexible Data‑rate (FD) interface for developing applications with the NI‑XNET driver. The NI‑9862 excels in applications requiring real-time, high-speed manipulation of hundreds of CAN frames and signals, such as hardware‑in‑the‑loop simulation, rapid control prototyping, bus monitoring, automation control, and more. Users can perform this manipulation while taking other data acquisition measurements in the same NI CompactDAQ hardware platform or while performing low-level FPGA control and embedded monitoring in the same NI CompactRIO chassis.

                                                                                                    • Power consumption from chassis is 1W maximum (active mode)
                                                                                                    • Operating temperature range from -40°C to 70°C

                                                                                                    Notes

                                                                                                    Do not connect the product to signals or use for measurements within Measurement Categories II, III, or IV.

                                                                                                    Technical Specifications

                                                                                                    Product Type

                                                                                                    C Series CAN Interface Module

                                                                                                    Data Rate

                                                                                                    1Mbps

                                                                                                    Supported OS

                                                                                                    Real-Time OS, Windows

                                                                                                    Product Range

                                                                                                    NI-9862

                                                                                                    No. of Ports

                                                                                                    1 Port

                                                                                                    Bus Connector Type

                                                                                                    -

                                                                                                    For Use With

                                                                                                    CompactDAQ or CompactRIO Systems

                                                                                                    SVHC

                                                                                                    Lead

                                                                                                    Technical Docs (3)

                                                                                                    Quick Start Guide EN

                                                                                                    Enhanced Product Overview EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    7 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product