2. Test & Measurement
                                                                                                    3. Modular Test Systems
                                                                                                    4. Interface Modules
                                                                                                    Print Page

                                                                                                    6002-410-042

                                                                                                    PCIe Interface Kit, 4 Port, PCI Express, USRP X300 & USRP X310 Software Defined Radio Devices

                                                                                                    DIGILENT
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    DIGILENT 6002-410-042
                                                                                                    ManufacturerDIGILENT
                                                                                                    Manufacturer Part No6002-410-042
                                                                                                    Newark Part No.51AM2579
                                                                                                    Your Part Number
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 5 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1,524.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1,524.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    DIGILENT
                                                                                                    ManufacturerDIGILENT
                                                                                                    Manufacturer Part No6002-410-042
                                                                                                    Newark Part No.51AM2579
                                                                                                    Product TypePCIe Interface Kit
                                                                                                    No. of Ports4 Port
                                                                                                    Data Rate-
                                                                                                    Bus Connector TypePCI Express
                                                                                                    Supported OS-
                                                                                                    For Use WithNI Ettus USRP X300 & USRP X310 Software Defined Radio Devices
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    6002-410-042 is a PCIe interface kit for USRP X3xx (Desktop). The PCI-Express Connectivity Kit provides high-speed connectivity between a desktop PC (with an available PCI-Express x4 slot) to the USRP ™ X300/X310. The kit includes a PCI-Express x4 adapter card, regular and low profile brackets, and 3.0m cable. The cabled PCIe bus interface provides up to 200 MS/s of full duplex data throughput.

                                                                                                    • Recommended for use with a USRP X300/X310 to achieve upto 100MS/s of streaming bandwidth per channel

                                                                                                    Contents

                                                                                                    PCI-express adapter card, Regular and low profile brackets, 4-lane PCIe extension cable, Links to documentation for configuration/setup.

                                                                                                    Technical Specifications

                                                                                                    Product Type

                                                                                                    PCIe Interface Kit

                                                                                                    Data Rate

                                                                                                    -

                                                                                                    Supported OS

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    No. of Ports

                                                                                                    4 Port

                                                                                                    Bus Connector Type

                                                                                                    PCI Express

                                                                                                    For Use With

                                                                                                    NI Ettus USRP X300 & USRP X310 Software Defined Radio Devices

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product