2. Test & Measurement
                                                                                                  3. Modular Test Systems
                                                                                                  4. Interface Modules
                                                                                                  Print Page

                                                                                                  781062-01

                                                                                                  Interface Device, DeviceNet, PCI-8532, PCI, 1 Port

                                                                                                  NI / EMERSON
                                                                                                  NI / EMERSON 781062-01
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerNI / EMERSON
                                                                                                  Manufacturer Part No781062-01
                                                                                                  Newark Part No.14AJ5215
                                                                                                  Product RangePCI-8532
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 8 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$2,597.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $2,597.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  NI / EMERSON
                                                                                                  ManufacturerNI / EMERSON
                                                                                                  Manufacturer Part No781062-01
                                                                                                  Newark Part No.14AJ5215
                                                                                                  Product RangePCI-8532
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product TypeDeviceNet Interface Device
                                                                                                  No. of Ports1 Port
                                                                                                  Data Rate-
                                                                                                  Bus Connector TypePCI
                                                                                                  Supported OS-
                                                                                                  For Use WithPXI Systems
                                                                                                  Product RangePCI-8532
                                                                                                  SVHCLead

                                                                                                  Product Overview

                                                                                                  781062-01 is a PCI‑8532 is a high-speed DeviceNet interface for developing applications with the NI‑Industrial Communications for DeviceNet driver. DeviceNet is based on the controller area network (CAN) physical layer and increases strength and interconnectivity by specifying various parameters, such as the required cable length, connectors, and baud rates. The DeviceNet specifications are managed by OVDA, Inc. You can program the PCI‑8532 to add high-performance host/scanner or server capabilities to DeviceNet networks.

                                                                                                  Technical Specifications

                                                                                                  Product Type

                                                                                                  DeviceNet Interface Device

                                                                                                  Data Rate

                                                                                                  -

                                                                                                  Supported OS

                                                                                                  -

                                                                                                  Product Range

                                                                                                  PCI-8532

                                                                                                  No. of Ports

                                                                                                  1 Port

                                                                                                  Bus Connector Type

                                                                                                  PCI

                                                                                                  For Use With

                                                                                                  PXI Systems

                                                                                                  SVHC

                                                                                                  Lead

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  7 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:Lead
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Prop65WarningIconWARNINGProposition 65
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.