Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI / EMERSON
Manufacturer Part No783090-01
Newark Part No.14AJ5662
Product RangePMC-GPIB
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No783090-01
Newark Part No.14AJ5662
Product RangePMC-GPIB
Technical Datasheet
Product TypeGPIB Instrument Control Device
No. of Ports-
Data Rate61.6016Mbps
Bus Connector TypePMC
Supported OSReal-Time OS, Windows
For Use With-
Product RangePMC-GPIB
SVHCNo SVHC (08-Jul-2021)
Product Overview
The PMC-GPIB is an IEEE 488 controller device for the PCI Mezzanine Card (PMC) standard (IEEE P1386.1). You can use this device to integrate an instrument into your system using GPIB. The PMC-GPIB achieves maximum IEEE 488.2 transfer rates and plug-and-play compatibility for easy hardware installation. The device includes a license for the NI-488.2 driver software, providing maximum reliability for connecting to third-party instruments with GPIB.
Technical Specifications
Product Type
GPIB Instrument Control Device
Data Rate
61.6016Mbps
Supported OS
Real-Time OS, Windows
Product Range
PMC-GPIB
No. of Ports
-
Bus Connector Type
PMC
For Use With
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate