Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No780591-01
Newark Part No.13AJ3937
Product RangePCIe-8430/8
Your Part Number
3 In Stock
4 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,815.600 |
Price for:Each
Minimum: 1
Multiple: 1
$1,815.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No780591-01
Newark Part No.13AJ3937
Product RangePCIe-8430/8
Technical Datasheet
Product TypeSerial Interface Device
No. of Ports8 Port
Data Rate1Mbps
Bus Connector TypePCI Express
Supported OSReal-Time OS, Windows
For Use With-
Product RangePCIe-8430/8
SVHCNo SVHC (08-Jul-2021)
Product Overview
780591-01 is a PCIe-8430/8 PCI express, 8-port, RS232 serial interface device. It is a high-performance interface for high-speed communication with RS232 devices. It features high-performance DMA transfers, multithreading, and multiprocessor support. NI serial interface also appears as standard COM ports for compatibility with programs that use serial communications.
- 1000kbaud maximum baud
- 68-pin VHDCI connector type
- 128bytes FIFO size
- Dimension is 4.38inch × 6.9inch
- Ambient temperature range from 0 to 55°C (tested in accordance with IEC-60068-2-1 and IEC-60068-2-2)
Technical Specifications
Product Type
Serial Interface Device
Data Rate
1Mbps
Supported OS
Real-Time OS, Windows
Product Range
PCIe-8430/8
No. of Ports
8 Port
Bus Connector Type
PCI Express
For Use With
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate