2. Test & Measurement
                                                                                                    3. Modular Test Systems
                                                                                                    4. Frame Grabber Modules
                                                                                                    Print Page

                                                                                                    151751-01

                                                                                                    Frame Grabber Device, Reconfigurable, PCIe-1473, Camera Link, Board Only

                                                                                                    NI / EMERSON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NI / EMERSON 151751-01
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No151751-01
                                                                                                    Newark Part No.13AJ3217
                                                                                                    Product RangePCIe-1473
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 12 week(s)

                                                                                                    Product Information

                                                                                                    NI / EMERSON
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No151751-01
                                                                                                    Newark Part No.13AJ3217
                                                                                                    Product RangePCIe-1473
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product TypeFrame Grabber Reconfigurable Device
                                                                                                    Interface TypeCamera Link
                                                                                                    Bus Connector TypePCI Express
                                                                                                    No. of Cameras Supported-
                                                                                                    FPGA Family-
                                                                                                    For Use WithNI Machine Vision Products
                                                                                                    Product RangePCIe-1473
                                                                                                    SVHCNo SVHC (08-Jul-2021)

                                                                                                    Product Overview

                                                                                                    The PCIe-1473 works well for deployment systems and features a user-programmable FPGA for on-board image processing. Placed directly in the image path, FPGAs can acquire and process images with closed-loop control without CPU intervention. This technology is also suitable for high-throughput system architectures to preprocess image data on the FPGA and then send the data to the CPU for further processing and decision-making. The PCIe-1473 also supports Power over Camera Link (PoCL), which you can use to power cameras through PoCL-enabled cables.

                                                                                                    Technical Specifications

                                                                                                    Product Type

                                                                                                    Frame Grabber Reconfigurable Device

                                                                                                    Bus Connector Type

                                                                                                    PCI Express

                                                                                                    FPGA Family

                                                                                                    -

                                                                                                    Product Range

                                                                                                    PCIe-1473

                                                                                                    Interface Type

                                                                                                    Camera Link

                                                                                                    No. of Cameras Supported

                                                                                                    -

                                                                                                    For Use With

                                                                                                    NI Machine Vision Products

                                                                                                    SVHC

                                                                                                    No SVHC (08-Jul-2021)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (08-Jul-2021)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product