• Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Modular Test Systems
                                                                                                  4. Frame Grabber Modules
                                                                                                  Print Page

                                                                                                  786502-01

                                                                                                  Frame Grabber Device, Reconfigurable, PCIe-1477, 1 Camera, Kintex-7 325T, Camera Link - 80-bit

                                                                                                  NI / EMERSON
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NI / EMERSON 786502-01
                                                                                                  ManufacturerNI / EMERSON
                                                                                                  Manufacturer Part No786502-01
                                                                                                  Newark Part No.14AJ6300
                                                                                                  Product RangePCIe-1477
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 10 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$7,119.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $7,119.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  NI / EMERSON
                                                                                                  ManufacturerNI / EMERSON
                                                                                                  Manufacturer Part No786502-01
                                                                                                  Newark Part No.14AJ6300
                                                                                                  Product RangePCIe-1477
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product TypeFrame Grabber Reconfigurable Device
                                                                                                  Bus Connector TypePCI Express
                                                                                                  No. of Cameras Supported1 Camera
                                                                                                  FPGA FamilyKintex-7 325T
                                                                                                  For Use WithNI Machine Vision Products
                                                                                                  Product RangePCIe-1477
                                                                                                  SVHCLead

                                                                                                  Product Overview

                                                                                                  The PCIe-1477 works well for deployment systems and features a user-programmable FPGA for on-board image processing. Placed directly in the image path, FPGAs can acquire and process images with closed-loop control without CPU intervention. This technology is also suitable for high-throughput system architectures to preprocess image data on the FPGA and then send the data to the CPU for further processing and decision-making. The PCIe-1477 also supports Power over Camera Link (PoCL), which you can use to power cameras through PoCL-enabled cables.

                                                                                                  Technical Specifications

                                                                                                  Product Type

                                                                                                  Frame Grabber Reconfigurable Device

                                                                                                  No. of Cameras Supported

                                                                                                  1 Camera

                                                                                                  For Use With

                                                                                                  NI Machine Vision Products

                                                                                                  SVHC

                                                                                                  Lead

                                                                                                  Bus Connector Type

                                                                                                  PCI Express

                                                                                                  FPGA Family

                                                                                                  Kintex-7 325T

                                                                                                  Product Range

                                                                                                  PCIe-1477

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  4 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:Lead
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Prop65WarningIconWARNINGProposition 65
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.