• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Modular Test Systems
                                                                                                    4. FPGA Modules
                                                                                                    Print Page

                                                                                                    782954-01

                                                                                                    FPGA Module, FlexRIO, PXIe-7972, Kintex-7 K325T, 16020 Kbit, 50950 Logic Blocks, 0.97V to 1.03V

                                                                                                    NI / EMERSON
                                                                                                    NI / EMERSON 782954-01
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No782954-01
                                                                                                    Newark Part No.13AJ4050
                                                                                                    Product RangePXIe-7972
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 11 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$17,403.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $17,403.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NI / EMERSON
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No782954-01
                                                                                                    Newark Part No.13AJ4050
                                                                                                    Product RangePXIe-7972
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    FPGA FamilyKintex-7 K325T
                                                                                                    Total RAM Bits16020Kbit
                                                                                                    Operating Frequency Max-
                                                                                                    Bus Connector TypePXIe
                                                                                                    No. of Logic Blocks50950
                                                                                                    No. of Macrocells326080Macrocells
                                                                                                    For Use WithNI FlexRIO Systems
                                                                                                    Product RangePXIe-7972
                                                                                                    Core Supply Voltage Min970mV
                                                                                                    Core Supply Voltage Max1.03V
                                                                                                    SVHCLead

                                                                                                    Product Overview

                                                                                                    The PXIe-7972 provides flexible, customizable I/O for LabVIEW FPGA. It includes 132 single-ended I/O lines configurable as 66 differential pairs. You can pair the PXIe-7972 with FlexRIO adapter modules that offer high-performance analogue and digital I/O. Together, the two modules create a reconfigurable instrument that you can program with LabVIEW FPGA software. The PXIe-7972 supports peer-to-peer streaming, which directly transfers data among multiple FPGA modules or select PXI Express modules without sending data to the host processor. With this feature, you can add FPGA capabilities to high-performance NI digitizers with NIST-traceable calibration or expand your FPGA algorithms across multiple FPGAs for computationally demanding applications.

                                                                                                    Technical Specifications

                                                                                                    FPGA Family

                                                                                                    Kintex-7 K325T

                                                                                                    Operating Frequency Max

                                                                                                    -

                                                                                                    No. of Logic Blocks

                                                                                                    50950

                                                                                                    For Use With

                                                                                                    NI FlexRIO Systems

                                                                                                    Core Supply Voltage Min

                                                                                                    970mV

                                                                                                    SVHC

                                                                                                    Lead

                                                                                                    Total RAM Bits

                                                                                                    16020Kbit

                                                                                                    Bus Connector Type

                                                                                                    PXIe

                                                                                                    No. of Macrocells

                                                                                                    326080Macrocells

                                                                                                    Product Range

                                                                                                    PXIe-7972

                                                                                                    Core Supply Voltage Max

                                                                                                    1.03V

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconWARNINGProposition 65
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.