Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,773.780 |
Price for:Each
Minimum: 1
Multiple: 1
$1,773.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIGILENT
Manufacturer Part NoMCC TC-32-EXPCopy
Newark Part No.62AK4538
Technical Datasheet
Product TypeThermocouple Input Expansion Device
For Use WithDigilent TC-32 Data Acquisition (DAQ) System
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
TC-32-EXP is a 32-channel thermocouple input expansion device for TC-32 with 8 digital inputs and 32 digital outputs/ alarms It adds 32 differential thermocouple (TC) inputs to TC-32 for a total of 64 TC channels (includes 40-pin ribbon cable for connecting to TC-32)).
- Two 24-bit ADCs (one ADC per 16 inputs)
- TC channels field-to-host isolation
- 3s/s per update rate
- Support for type J, K, R, S, T, N, E, and B thermocouples, software-selectable per channel
- One integrated cold junction compensation (CJC) sensor per TC input
- Open thermocouple detection (OTD) to detect faulty TC connections
- 8 digital inputs, isolated from TC and host
- 32 digital outputs/alarms isolated from TC inputs and host
- DIO connections are made to 50-pin header connector
- Powered by host TC-32
Contents
32-channel thermocouple input expansion device, 40-pin ribbon cable.
Technical Specifications
Product Type
Thermocouple Input Expansion Device
Product Range
-
For Use With
Digilent TC-32 Data Acquisition (DAQ) System
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate