Print Page
783367-01
Analog Input Module, Universal, C Series, NI-9218, 51.2 kSPS, 24 bit, 2 Input, cDAQ/RIO System, LEMO
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NI / EMERSON |
|---|---|
| Manufacturer Part No | 783367-01Copy |
| Newark Part No. | 14AJ5704 |
| Product Range | NI-9218 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,468.000 |
Price for:Each
Minimum: 1
Multiple: 1
$2,468.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NI / EMERSON |
|---|---|
| Manufacturer Part No | 783367-01Copy |
| Newark Part No. | 14AJ5704 |
| Product Range | NI-9218 |
| Technical Datasheet | |
| Product Type | C Series Universal Analog Input Module |
| Sampling Rate | 51.2kSPS |
| Resolution | 24bit |
| No. of Input Channels | 2Channels |
| No. of Output Channels | - |
| No. of I/O's | - |
| Supply Voltage Range | - |
| Operating Temperature Range | -40°C to +70°C |
| For Use With | NI CompactDAQ/CompactRIO Systems |
| Product Range | NI-9218 |
| SVHC | Lead (14-Jun-2023) |
Product Overview
The NI-9218 is designed for multipurpose measurements. It offers built-in support for accelerometer, powered sensor, full-bridge, and voltage measurements as well as quarter-bridge, half-bridge, 60 V, and current measurements using measurement-specific adapters. Each channel is individually selectable, so you can perform different measurements on each channel. The NI-9218 is ideal for creating universal test systems for automotive, off-highway, and data-logging systems.
Notes
1 year warranty.
Technical Specifications
| Product Type | C Series Universal Analog Input Module |
|---|---|
| Resolution | 24bit |
| No. of Output Channels | - |
| Supply Voltage Range | - |
| For Use With | NI CompactDAQ/CompactRIO Systems |
| SVHC | Lead (14-Jun-2023) |
| Sampling Rate | 51.2kSPS |
|---|---|
| No. of Input Channels | 2Channels |
| No. of I/O's | - |
| Operating Temperature Range | -40°C to +70°C |
| Product Range | NI-9218 |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |