Need more?
| Quantity | Price |
|---|---|
| 1+ | $9,360.640 |
Product Information
Product Overview
782663-01 is a cRIO-9068 667MHz dual-core CPU, 512MB DRAM, 1GB storage, Zynq-7020 FPGA, extended temperature, 8-slot CompactRIO controller. It is an embedded controller ideal for advanced control and monitoring applications. This software-designed controller features an FPGA and a real-time processor running the NI Linux Real-Time OS, which gives you access to the Linux community. This rugged, fanless controller offers a variety of connectivity ports, including two Gigabit Ethernet, one USB host, and three serial. It also has an extended operating temperature range. The registered trademark Linux® is used pursuant to a sublicense from LMI, the exclusive licensee of Linus Torvalds, owner of the mark on a worldwide basis.
- Operating temperature range from -40°C to 70°C
- LabVIEW FPGA programming method
- Dimension is 11.92inch × 3.47inch × 2.45inch
- IP40 ingress protection
Technical Specifications
ARM Cortex A9
2 Core
1GB
-40°C to +70°C
Ethernet, RS-232
NI CompactRIO Systems
Lead
667MHz
512MB
8
NI CompactRIO Chassis
-
cRIO-9068
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate