ALPHAWIRE
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Environmental & Mechanical Test
                                                                                                    4. Sound Level Testing & Measurement
                                                                                                    Print Page

                                                                                                    EM400

                                                                                                    Sound Level Meter, 35 dB, 130 dB, 1 dB, 0 °C, 50 °C

                                                                                                    TRIPLETT
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TRIPLETT EM400
                                                                                                    TRIPLETT EM400
                                                                                                    TRIPLETT EM400
                                                                                                    ManufacturerTRIPLETT
                                                                                                    Manufacturer Part NoEM400
                                                                                                    Newark Part No.64AJ3191
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 8 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$279.990
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $279.99
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    TRIPLETT
                                                                                                    ManufacturerTRIPLETT
                                                                                                    Manufacturer Part NoEM400
                                                                                                    Newark Part No.64AJ3191
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Sound Level Min35dB
                                                                                                    Sound Level Max130dB
                                                                                                    Accuracy dB1dB
                                                                                                    Resolution (db)-
                                                                                                    Operating Temperature Min0°C
                                                                                                    Operating Temperature Max50°C
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    EM400 is a 8-In-1 environmental meter with air flow. It measures air temperature, humidity, type K temperature, wet bulb, dew point, heat index, sound and light. Suitable for professional and home use measurement of 8 indoor/outdoor environmental categories.

                                                                                                    • High precision humidity sensor with fast response time
                                                                                                    • Meets IEC 61672-2013 class 2 sound level accuracy (±1dB at 1kHz)
                                                                                                    • Dual backlit display automatically reverses digits when taking Light measurements
                                                                                                    • °F/°C switchable
                                                                                                    • Concise and compact button arrangement for easy one-hand operation
                                                                                                    • Min/Max records highest and lowest readings
                                                                                                    • Data hold freezes the reading on the display
                                                                                                    • Auto power off with disable conserves battery life
                                                                                                    • Tripod mount (tripod not included)
                                                                                                    • 1-year warranty

                                                                                                    Contents

                                                                                                    8-in-1 environmental meter with air flow, Type K temperature bead probe, (3) AAA batteries, Wrist strap.

                                                                                                    Technical Specifications

                                                                                                    Sound Level Min

                                                                                                    35dB

                                                                                                    Accuracy dB

                                                                                                    1dB

                                                                                                    Operating Temperature Min

                                                                                                    0°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Sound Level Max

                                                                                                    130dB

                                                                                                    Resolution (db)

                                                                                                    -

                                                                                                    Operating Temperature Max

                                                                                                    50°C

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product