Print Page
VA8010
Humidity Meter, 0% to 100% Relative Humidity, 3 %, 0.1 °C, 121 mm, 60 mm, 30 mm
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $50.000 |
Price for:Each
Minimum: 1
Multiple: 1
$50.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIFAM TINSLEY
Manufacturer Part NoVA8010
Newark Part No.76AK4933
Technical Datasheet
Humidity Range0% to 100% Relative Humidity
Accuracy %3%
Resolution (°C)0.1°C
External Height121mm
External Width60mm
External Depth30mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
VA8010 is an environmental meter temperature and humidity measuring instrument. It is normally used to measure the humidity and temperature in offices, storerooms, buildings and greenhouses.
- 4 digits LCD display
- Measures °C, °F, %RH (relative humidity), td (dew point temperature)
- Dew point temperature
- Data hold feature
- Auto power off function
- Powered by 1.5V battery (AAA)X3
- Size of 4.76 x 2.36 x 1.18inch
Contents
Environmental meter temperature and humidity, Free 1.5V x3 AAA batteries, Free protect cover, Free protective carrying case, Free wrist / string, User manual.
Technical Specifications
Humidity Range
0% to 100% Relative Humidity
Resolution (°C)
0.1°C
External Width
60mm
Product Range
-
Accuracy %
3%
External Height
121mm
External Depth
30mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate