ALPHAWIRE
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Environmental & Mechanical Test
                                                                                                    4. Optical & Light
                                                                                                    5. Lux Meters / Light Meters
                                                                                                    Print Page

                                                                                                    FLK-IRR2-BT

                                                                                                    Light / Lux Meter, 5 %, 35 mm, 80 mm, 150 mm

                                                                                                    FLUKE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    FLUKE FLK-IRR2-BT
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoFLK-IRR2-BT
                                                                                                    Newark Part No.57AK7515
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 11 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$583.990
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $583.99
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    FLUKE
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoFLK-IRR2-BT
                                                                                                    Newark Part No.57AK7515
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Measurement Max-
                                                                                                    Resolution (lx)-
                                                                                                    Accuracy %5%
                                                                                                    External Height35mm
                                                                                                    External Width80mm
                                                                                                    External Depth150mm
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Product Overview

                                                                                                    IRR2-BT is a wireless solar irradiance meter pro for use with SMFT-1000 multifunction PV analyzer. The included IRR2-BT irradiance meter wirelessly connects to the SMFT-1000 to communicate data in real time, providing the most accurate I-V curve measurements possible. If the wireless connection is interrupted for any reason, the IRR2-BT will continue recording data for up to 17 hours that can later be matched to tests taken with the SMFT-1000.

                                                                                                    Contents

                                                                                                    IRR2-BT wireless solar irradiance meter pro, 80PR-IRR external temperature probe, Mounting bracket for solar panel, Carry case.

                                                                                                    Technical Specifications

                                                                                                    Measurement Max

                                                                                                    -

                                                                                                    Accuracy %

                                                                                                    5%

                                                                                                    External Width

                                                                                                    80mm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Resolution (lx)

                                                                                                    -

                                                                                                    External Height

                                                                                                    35mm

                                                                                                    External Depth

                                                                                                    150mm

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (15-Jun-2015)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product