Print Page
CO2-DISPLAY
Air Quality Meter, 700mA, -20 to 60°C Measuring Range, 0 °C, 50 °C, 0% to 100%, 0ppm to 9999ppm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ROTRONIC |
|---|---|
| Manufacturer Part No | CO2-DISPLAYCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 06AN1412 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,257.830 |
| 5+ | $1,226.670 |
| 10+ | $1,156.340 |
| 25+ | $1,136.130 |
| 50+ | $1,115.920 |
Price for:Each
Minimum: 1
Multiple: 1
$1,257.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ROTRONIC |
|---|---|
| Manufacturer Part No | CO2-DISPLAYCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 06AN1412 |
| Technical Datasheet | |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 50°C |
| Relative Humidity Range | 0% to 100% |
| Air Velocity Range | - |
| CO2 Range | 0ppm to 9999ppm |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
CO2-DISPLAY is a wall-mounted or bench-top CO2 display unit for indoor air quality monitoring. It is the latest development of an inexpensive display unit that simultaneously measures and records CO2, humidity and temperature. Equipped with the field-tested ROTRONIC HYGROMER® IN-1 humidity sensor, this instrument offers unbeatable value for money. The instrument can be configured directly with buttons and stored data can be exported to a USB stick for analysis with the free ROTRONIC software package SW21.
- Wide application range 0–50°C and 0–95%RH, non-condensing
- NDIR sensor with automatic calibration (ABC)
- CO₂ measuring range 0to 9999ppm, CO2 accuracy ±30ppm ±5% of reading up to 5000ppm
- Large, easy-to-read display of measured value
- Adjustable for CO2 measurement (visual)
- Hygromer® IN-1 humidity sensor with fast response time is less than 30s
- Temperature measurement from -20 to 60°C with 0.1°C resolution
- 19,500 values with time stamp
- Automatic recording (%rh/°C/ppm)
- ABS housing, dimension is 330 × 250 × 50mm
Technical Specifications
| Operating Temperature Min | 0°C |
|---|---|
| Relative Humidity Range | 0% to 100% |
| CO2 Range | 0ppm to 9999ppm |
| SVHC | No SVHC (04-Feb-2026) |
| Operating Temperature Max | 50°C |
|---|---|
| Air Velocity Range | - |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |