ALPHAWIRE
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Environmental & Mechanical Test
                                                                                                    4. Sonic Imagers
                                                                                                    Print Page

                                                                                                    MPAC208-IECEX

                                                                                                    Sonic Imager, IECEx, 200 m, 8 ", 1920 x 1200 Pixels, 66° x 52°, 2kHz to 100kHz

                                                                                                    MEGGER
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MEGGER MPAC208-IECEX
                                                                                                    ManufacturerMEGGER
                                                                                                    Manufacturer Part NoMPAC208-IECEX
                                                                                                    Newark Part No.10AN2399
                                                                                                    Your Part Number
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 8 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$25,250.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $25,250.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MEGGER
                                                                                                    ManufacturerMEGGER
                                                                                                    Manufacturer Part NoMPAC208-IECEX
                                                                                                    Newark Part No.10AN2399
                                                                                                    Maximum Operating Distance200m
                                                                                                    Display Size8"
                                                                                                    Display Resolution1920 x 1200 Pixels
                                                                                                    Field of View (H X V)66° x 52°
                                                                                                    Frequency Range2kHz to 100kHz
                                                                                                    Sensitivity-
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (12-Jan-2017)

                                                                                                    Technical Specifications

                                                                                                    Maximum Operating Distance

                                                                                                    200m

                                                                                                    Display Resolution

                                                                                                    1920 x 1200 Pixels

                                                                                                    Frequency Range

                                                                                                    2kHz to 100kHz

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Display Size

                                                                                                    8"

                                                                                                    Field of View (H X V)

                                                                                                    66° x 52°

                                                                                                    Sensitivity

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (12-Jan-2017)

                                                                                                    Technical Docs (1)

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (12-Jan-2017)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product