2. Test & Measurement
                                                                                                    3. Environmental & Mechanical Test
                                                                                                    4. Air / Gas Analysis
                                                                                                    5. Air Quality Meters
                                                                                                    Print Page

                                                                                                    CP11

                                                                                                    Air Quality Meter, 40mA Current, -20 to 60°C Measuring Range, 0 °C, 50 °C, 0% to 100%

                                                                                                    ROTRONIC
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ROTRONIC CP11
                                                                                                    ManufacturerROTRONIC
                                                                                                    Manufacturer Part NoCP11
                                                                                                    Newark Part No.06AN1413
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 10 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1,024.890
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1,024.89
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ROTRONIC
                                                                                                    ManufacturerROTRONIC
                                                                                                    Manufacturer Part NoCP11
                                                                                                    Newark Part No.06AN1413
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Operating Temperature Min0°C
                                                                                                    Operating Temperature Max50°C
                                                                                                    Relative Humidity Range0% to 100%
                                                                                                    Air Velocity Range-
                                                                                                    CO2 Range0ppm to 9999ppm
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    CP11 is a handheld instrument which provides indoor air quality measurement. It measures CO2, relative humidity, temperature, dew point & wet bulb temperature.

                                                                                                    • Wide application range 0–50°C and 0–100%RH, non-condensing
                                                                                                    • NDIR sensor with automatic calibration (ABC)
                                                                                                    • CO₂ measuring range 0to 9999ppm, CO2 accuracy ±30ppm ±5% of reading up to 5000ppm
                                                                                                    • Large display with backlight
                                                                                                    • Adjustable for CO2 measurement (audible)
                                                                                                    • Hygromer® IN-1 humidity sensor with fast response time is less than 30s
                                                                                                    • Temperature measurement from -20 to 60°C with 0.1°C resolution
                                                                                                    • 18,000 values with time stamp
                                                                                                    • Automatic recording (%rh/°C/ppm), 99 values with time stamp, manual recording(%rh/°C/DP/WBT/ppm)
                                                                                                    • Compact ABS housing,76.7 x 41.8 x 233.9mm/3.01 x 1.64 x 9.20inch (size)

                                                                                                    Technical Specifications

                                                                                                    Operating Temperature Min

                                                                                                    0°C

                                                                                                    Relative Humidity Range

                                                                                                    0% to 100%

                                                                                                    CO2 Range

                                                                                                    0ppm to 9999ppm

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Operating Temperature Max

                                                                                                    50°C

                                                                                                    Air Velocity Range

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product