2. Test & Measurement
                                                                                                    3. Environmental & Mechanical Test
                                                                                                    4. Vibration Meters / Testers
                                                                                                    Print Page

                                                                                                    461880

                                                                                                    Vibration Meter, Laser Combination Tachometer, 10Hz to 1kHz, 7.4 mm, 3 mm, 1.84 mm

                                                                                                    EXTECH INSTRUMENTS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    EXTECH INSTRUMENTS 461880
                                                                                                    ManufacturerEXTECH INSTRUMENTS
                                                                                                    Manufacturer Part No461880
                                                                                                    Newark Part No.24R5432
                                                                                                    Also Known AsGTIN UPC EAN: 793950468807
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    EXTECH INSTRUMENTS
                                                                                                    ManufacturerEXTECH INSTRUMENTS
                                                                                                    Manufacturer Part No461880
                                                                                                    Newark Part No.24R5432
                                                                                                    Also Known AsGTIN UPC EAN: 793950468807
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Sensitivity-
                                                                                                    Frequency Range10Hz to 1kHz
                                                                                                    Sampling Rate-
                                                                                                    External Height - Metric7.4mm
                                                                                                    External Width - Metric3mm
                                                                                                    External Depth - Metric1.84mm
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    Multifunctional Meter Measures Acceleration, Velocity and Displacement plus RPM and Linear Surface Speed

                                                                                                    • Unique large LCD with characters on display reverse direction
                                                                                                    • Windows 95/98/NT/2000/XP compatible software (included) allows captured readings to be downloaded
                                                                                                    • Vibration Meter Features:Remote vibration sensor with magnetic adapter on 39"(1m) cable
                                                                                                    • Wide frequency range of 10Hz to 1kHz
                                                                                                    • RMS or Peak Value measurement modes
                                                                                                    • Manual/Auto store/recall up to 1000 readings
                                                                                                    • Data Hold freezes the reading in the display
                                                                                                    • Auto shut-off saves battery life
                                                                                                    • Tachometer Features:Uses a laser for greater distance non-contact measurements up to 4.9ft (1.5m)
                                                                                                    • Stores last, max, and min readings

                                                                                                    Applications

                                                                                                    Test & Measurement

                                                                                                    Contents

                                                                                                    Complete with remote vibration sensor, magnetic mount, wheels for linear surface speed or RPM (cone tip and flat tip), reflective tape, 4 AA batteries, software with cable, and hard carrying case

                                                                                                    Technical Specifications

                                                                                                    Sensitivity

                                                                                                    -

                                                                                                    Sampling Rate

                                                                                                    -

                                                                                                    External Width - Metric

                                                                                                    3mm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Frequency Range

                                                                                                    10Hz to 1kHz

                                                                                                    External Height - Metric

                                                                                                    7.4mm

                                                                                                    External Depth - Metric

                                                                                                    1.84mm

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product