ALPHAWIRE
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Environmental & Mechanical Test
                                                                                                    4. Cable Detectors
                                                                                                    Print Page

                                                                                                    CM-100

                                                                                                    Detector, Cable, 121 mm, 53 mm, 165 mm, 424 g

                                                                                                    JONARD TOOLS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    JONARD TOOLS CM-100
                                                                                                    ManufacturerJONARD TOOLS
                                                                                                    Manufacturer Part NoCM-100
                                                                                                    Newark Part No.25AK2053
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 2 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$99.950
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $99.95
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    JONARD TOOLS
                                                                                                    ManufacturerJONARD TOOLS
                                                                                                    Manufacturer Part NoCM-100
                                                                                                    Newark Part No.25AK2053
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Test Detector TypeCable
                                                                                                    Depth Measurement-
                                                                                                    External Height121mm
                                                                                                    External Width53mm
                                                                                                    External Depth165mm
                                                                                                    Weight424g
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    CM-100 is a Cable Mapper Pro designed for finding and identifying up to 8 COAX and network cables in main cable boxes, this cable mapper and toner is the perfect tool for use on cables for CATV, network installations, satellite installations, telephone systems, audio-video equipment, CCTV and security & alarm installations.

                                                                                                    • Maps up to 8 COAX or network cables simultaneously, up to 1000ft
                                                                                                    • Tone generator makes it quick and easy to locate cables in wiring closets or patch panels
                                                                                                    • Tests network and telephone cables using RJ11 or RJ45 connectors for shorts and wire mispairs
                                                                                                    • Backlit LCD clearly maps out connections and describes wiring faults when testing
                                                                                                    • Rugged rubber housing protects it from accidental drops and damage
                                                                                                    • Live voltage detection warns you if the cable is live
                                                                                                    • Powered by 2AA batteries(included) and automatically powers off after 30min to conserve battery life

                                                                                                    Contents

                                                                                                    Cable mapper/tester/toner, 8 COAX identifiers, 8 network cable identifiers, 2 data patchcords, Coax patch cord, Network cable remote, Rugged nylon case, 2AA batteries, Instruction sheet.

                                                                                                    Technical Specifications

                                                                                                    Test Detector Type

                                                                                                    Cable

                                                                                                    External Height

                                                                                                    121mm

                                                                                                    External Depth

                                                                                                    165mm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Depth Measurement

                                                                                                    -

                                                                                                    External Width

                                                                                                    53mm

                                                                                                    Weight

                                                                                                    424g

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product