• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Environmental & Mechanical Test
                                                                                                    4. Cable Detectors
                                                                                                    Print Page

                                                                                                    AF-600

                                                                                                    Detector, A Frame Ground Fault Locator, Cable, 1 m, 4.2 lb

                                                                                                    AMPROBE - FLUKE
                                                                                                    AMPROBE - FLUKE AF-600
                                                                                                    AMPROBE - FLUKE AF-600
                                                                                                    AMPROBE - FLUKE AF-600
                                                                                                    AMPROBE - FLUKE AF-600
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerAMPROBE - FLUKE
                                                                                                    Manufacturer Part NoAF-600
                                                                                                    Newark Part No.82AC4692
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 3 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$3,367.990
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $3,367.99
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    AMPROBE - FLUKE
                                                                                                    ManufacturerAMPROBE - FLUKE
                                                                                                    Manufacturer Part NoAF-600
                                                                                                    Newark Part No.82AC4692
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Test Detector TypeCable
                                                                                                    Depth Measurement1m
                                                                                                    External Height-
                                                                                                    External Width-
                                                                                                    External Depth-
                                                                                                    Weight4.2lb
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    Frame cable ground fault finder is an optional accessory specifically designed for the Amprobe UAT-600 series. In combination with the transmitter, it will pinpoint the place where a cable metal conductor (either a sheath or a metallic conductor of the wire) touches the ground. It can also detect other conductors to ground faults such as pipeline coating defects.

                                                                                                    • IP54 water and dust resistance
                                                                                                    • Automatic display backlight
                                                                                                    • 1.28in (33mm) 128 x 128 BW outdoor LCD display with auto backlight display
                                                                                                    • Instantaneous update rate
                                                                                                    • 3.28ft (1m) drop proof
                                                                                                    • Six (6) 1.5V AA alkaline batteries power supply

                                                                                                    Applications

                                                                                                    Test & Measurement

                                                                                                    Contents

                                                                                                    A-frame receiver, (6) 1.5 V AA (IEC LR6) batteries, Carrying case, User manual.

                                                                                                    Technical Specifications

                                                                                                    Test Detector Type

                                                                                                    Cable

                                                                                                    External Height

                                                                                                    -

                                                                                                    External Depth

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Depth Measurement

                                                                                                    1m

                                                                                                    External Width

                                                                                                    -

                                                                                                    Weight

                                                                                                    4.2lb

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (2)

                                                                                                    Operating Instructions EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.