Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP780904
Newark Part No.80R7555
Also Known AsGTIN UPC EAN: 640522695836
Your Part Number
Technical Datasheet
178 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $75.290 |
Price for:Each
Minimum: 1
Multiple: 1
$75.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP780904
Newark Part No.80R7555
Also Known AsGTIN UPC EAN: 640522695836
Technical Datasheet
Sound Level Min30dB
Sound Level Max130dB
Accuracy dB1.5dB
Resolution (db)0.1dB
Operating Temperature Min0°C
Operating Temperature Max40°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Compact Digital Sound Level Meter measures less than 9" in length, including the windscreen, yet provides selectable response time and frequency weighting. It is perfect for sound system testing, speaker system measurement and environmental noise level monitoring.
- Selectable MAX hold and data hold function
- Two measurement ranges
- Large 3/4" digit LCD backlit display
- Threaded insert for tripod mount
- Auto power off
- 1999 count display with 0.1dB resolution
- Removable windscreen
- 12 month limited warranty *view Terms & Conditions for details
Applications
Audio, Test & Measurement
Contents
9V battery, carrying case and instruction manual
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Sound Level Min
30dB
Accuracy dB
1.5dB
Operating Temperature Min
0°C
Product Range
-
Sound Level Max
130dB
Resolution (db)
0.1dB
Operating Temperature Max
40°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate