Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TESTO |
|---|---|
| Manufacturer Part No | 410-2Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 62M2617 |
| Product Range | 410 Series |
| Your Part Number | |
| Technical Datasheet |
4 In Stock
1 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $301.390 |
| 5+ | $286.540 |
| 10+ | $275.490 |
Price for:Each
Minimum: 1
Multiple: 1
$301.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TESTO |
|---|---|
| Manufacturer Part No | 410-2Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 62M2617 |
| Product Range | 410 Series |
| Technical Datasheet | |
| Air Velocity Range | 0.4m/s to 20m/s |
| Beaufort Force | - |
| Operating Temperature Min | -10°C |
| Operating Temperature Max | 50°C |
| Relative Humidity Range | 0% to 100% |
| External Height | 133mm |
| External Width | 46mm |
| External Depth | 25mm |
| Product Range | 410 Series |
| SVHC | Lead (08-Jul-2021) |
Product Overview
Testo 410-2 is designed for the measurement of air flow velocity, temperature and humidity. Testo's own patented humidity sensor guarantees reliable measurement results. Thanks to the integrated measurement with the 40 mm vane, it is ideally suited for fast spot checks at air vents. A timed mean value calculation is possible. The measuring instrument is very handy, small and easy to operate
- Flow velocity measuring instrument with temperature measurement
- Integrated measurement with 40 mm vane
- Timed mean value calculation
- Hold function and max./min. values
- Wind chill calculation for outside areas (perceived temperature)
- Display illumination
- Protective cap for safe storage
- Air humidity measurement with long-term stable Testo humidity sensor
Applications
Test & Measurement
Contents
Including wrist strap and belt holder, dewpoint calculation and wet bulb, calibration protocol
Technical Specifications
| Air Velocity Range | 0.4m/s to 20m/s |
|---|---|
| Operating Temperature Min | -10°C |
| Relative Humidity Range | 0% to 100% |
| External Width | 46mm |
| Product Range | 410 Series |
| Beaufort Force | - |
|---|---|
| Operating Temperature Max | 50°C |
| External Height | 133mm |
| External Depth | 25mm |
| SVHC | Lead (08-Jul-2021) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | Lead (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |