2. Test & Measurement
                                                                                                    3. Environmental & Mechanical Test
                                                                                                    4. Water Analysis
                                                                                                    Print Page

                                                                                                    PHH-7200

                                                                                                    Water Meter, 0°C to +80°C

                                                                                                    OMEGA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    OMEGA PHH-7200
                                                                                                    ManufacturerOMEGA
                                                                                                    Manufacturer Part NoPHH-7200
                                                                                                    Newark Part No.55AH9003
                                                                                                    Product RangePHH-7000 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$279.740$154.540
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $154.54
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    OMEGA
                                                                                                    ManufacturerOMEGA
                                                                                                    Manufacturer Part NoPHH-7200
                                                                                                    Newark Part No.55AH9003
                                                                                                    Product RangePHH-7000 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Conductivity Range-
                                                                                                    TDS Range Max-
                                                                                                    Salinity Range Max-
                                                                                                    Temperature Measuring Range0°C to +80°C
                                                                                                    External Height-
                                                                                                    External Width-
                                                                                                    External Depth-
                                                                                                    Product RangePHH-7000 Series
                                                                                                    SVHCNo SVHC (17-Jan-2022)

                                                                                                    Product Overview

                                                                                                    PHH-7200 is a pH and conductivity tester. It can measure pH or conductivity and will automatically recognize which sensor is installed.

                                                                                                    • IP67 rated, waterproof housing
                                                                                                    • Automatic temperature compensation
                                                                                                    • Multifunctional including data-hold and min/max
                                                                                                    • Low-battery indicator
                                                                                                    • Auto power-off after 10 minutes of non-use

                                                                                                    Contents

                                                                                                    pH and conductivity tester, Calibration solutions, Batteries, Lanyard, Hard carrying case, Operator’s manual.

                                                                                                    Technical Specifications

                                                                                                    Conductivity Range

                                                                                                    -

                                                                                                    Salinity Range Max

                                                                                                    -

                                                                                                    External Height

                                                                                                    -

                                                                                                    External Depth

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2022)

                                                                                                    TDS Range Max

                                                                                                    -

                                                                                                    Temperature Measuring Range

                                                                                                    0°C to +80°C

                                                                                                    External Width

                                                                                                    -

                                                                                                    Product Range

                                                                                                    PHH-7000 Series

                                                                                                    Technical Docs (2)

                                                                                                    User Manual EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    5 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2022)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product