2. Test & Measurement
                                                                                                    3. Environmental & Mechanical Test
                                                                                                    4. Torque & Turbidity
                                                                                                    Print Page

                                                                                                    70532

                                                                                                    Torque Tester, Wrench, 54.4N-m to 272N-m, 1% Accuracy

                                                                                                    MOUNTZ
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MOUNTZ 70532
                                                                                                    ManufacturerMOUNTZ
                                                                                                    Manufacturer Part No70532
                                                                                                    Newark Part No.49AC7619
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 4 week(s)

                                                                                                    Product Information

                                                                                                    MOUNTZ
                                                                                                    ManufacturerMOUNTZ
                                                                                                    Manufacturer Part No70532
                                                                                                    Newark Part No.49AC7619
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Torque Range N-m54.4N-m to 272N-m
                                                                                                    Torque Range ft-lb40ft-lb to 200ft-lb
                                                                                                    Accuracy %1%
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (07-Nov-2024)

                                                                                                    Product Overview

                                                                                                    Torque wrench tester/validator designed for testing and calibrating torque wrenches. It performs daily or weekly verification tests to confirm wrenches are operating at proper torque setting. Features Go/No Go LED that illuminates when high or low tolerance setting is achieved or out of tolerance.

                                                                                                    • Clockwise direction only
                                                                                                    • Peak, first peak and track three operation modes
                                                                                                    • lbf.ft, N.m, kgf.m 3 units of torque measurements
                                                                                                    • Small and light weight
                                                                                                    • Easy to use menu structure
                                                                                                    • LCD display
                                                                                                    • Built-in mounting plate provides flexibility for mounting options
                                                                                                    • Menu prompting calibration process

                                                                                                    Applications

                                                                                                    Test & Measurement

                                                                                                    Contents

                                                                                                    Torque wrench tester (validator), 9V Li-ion rechargeable battery and universal charger (100-240VAC).

                                                                                                    Technical Specifications

                                                                                                    Torque Range N-m

                                                                                                    54.4N-m to 272N-m

                                                                                                    Accuracy %

                                                                                                    1%

                                                                                                    SVHC

                                                                                                    No SVHC (07-Nov-2024)

                                                                                                    Torque Range ft-lb

                                                                                                    40ft-lb to 200ft-lb

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (07-Nov-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product