ALPHAWIRE
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Environmental & Mechanical Test
                                                                                                    4. Tachometers
                                                                                                    Print Page

                                                                                                    DT-207LR

                                                                                                    Tachometer, LED, 5 Digit 10 mm, 6RPM to 99999RPM, 1.8 ", 0.006 %, 2.4 ", 20 ft

                                                                                                    SHIMPO INSTRUMENTS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    SHIMPO INSTRUMENTS DT-207LR
                                                                                                    SHIMPO INSTRUMENTS DT-207LR
                                                                                                    SHIMPO INSTRUMENTS DT-207LR
                                                                                                    ManufacturerSHIMPO INSTRUMENTS
                                                                                                    Manufacturer Part NoDT-207LR
                                                                                                    Newark Part No.93R4960
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    3 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$350.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $350.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    SHIMPO INSTRUMENTS
                                                                                                    ManufacturerSHIMPO INSTRUMENTS
                                                                                                    Manufacturer Part NoDT-207LR
                                                                                                    Newark Part No.93R4960
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    RPM Measuring Range6RPM to 99999RPM
                                                                                                    Accuracy %0.006%
                                                                                                    External Height1.8"
                                                                                                    External Width2.4"
                                                                                                    Sampling Time-
                                                                                                    Detecting Distance Max20ft
                                                                                                    External Depth6.6"
                                                                                                    Operating Temperature Min0°C
                                                                                                    Operating Temperature Max45°C
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    DT-207LR is a digital handheld tachometer. It incorporates laser technology yet retains the hallmark rugged construction and reliable quality components; it offers incredible value and versatility as it performs non-contact and contact applications via the included contact adapter. It features a field-upgradeable contact adapter for linear rate measure, conveniently allowing both non-contact and contact measurements. It comes standard with a NIST traceable calibration certificate.

                                                                                                    • Sophisticated laser beam detection, exceptional accuracy, length and rate functions
                                                                                                    • Hardy aluminum construction, 5 digit 0.4" (10mm) high LED display
                                                                                                    • Expansive 10 test memory capacity (selectable to 5 minutes or more)
                                                                                                    • Safely allows RPM detection in hard- to-reach or dangerous areas
                                                                                                    • Assures reliable measurement results, offers expanded measurement capabilities
                                                                                                    • 9 selections allow optimum versatility, covers a wide range of applications
                                                                                                    • Assures maintenance-free performance for many years, numbers are easily readable
                                                                                                    • Stores last/min/max readings for thorough equipment/process inspection
                                                                                                    • Advanced power management for longer operating times/increased productivity
                                                                                                    • Dimension: 6.6" L x 2.4" W x 1.8" H, 0°C to 45°C operating temperature range

                                                                                                    Contents

                                                                                                    Tachometer, Reflective tape, 2 cone adapters, Funnel adapter, 3-1/2" extension shaft, Carrying case, NIST certificate, Wheel (6" cir.), Contact adapter.

                                                                                                    Technical Specifications

                                                                                                    RPM Measuring Range

                                                                                                    6RPM to 99999RPM

                                                                                                    External Height

                                                                                                    1.8"

                                                                                                    Sampling Time

                                                                                                    -

                                                                                                    External Depth

                                                                                                    6.6"

                                                                                                    Operating Temperature Max

                                                                                                    45°C

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Accuracy %

                                                                                                    0.006%

                                                                                                    External Width

                                                                                                    2.4"

                                                                                                    Detecting Distance Max

                                                                                                    20ft

                                                                                                    Operating Temperature Min

                                                                                                    0°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    User Manual EN

                                                                                                    Associated Products

                                                                                                    8 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:No
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product