2. Test & Measurement
                                                                                                    3. Environmental & Mechanical Test
                                                                                                    4. Tachometers
                                                                                                    Print Page

                                                                                                    461920

                                                                                                    Tachometer, Counter, Laser Photo, 2RPM to 99999RPM, 160 mm, 0.05 %, 60 mm, 500 mm

                                                                                                    EXTECH INSTRUMENTS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    EXTECH INSTRUMENTS 461920
                                                                                                    EXTECH INSTRUMENTS 461920
                                                                                                    EXTECH INSTRUMENTS 461920
                                                                                                    ManufacturerEXTECH INSTRUMENTS
                                                                                                    Manufacturer Part No461920
                                                                                                    Newark Part No.61M1188
                                                                                                    Product RangeMR500 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    4 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$214.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $214.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    EXTECH INSTRUMENTS
                                                                                                    ManufacturerEXTECH INSTRUMENTS
                                                                                                    Manufacturer Part No461920
                                                                                                    Newark Part No.61M1188
                                                                                                    Product RangeMR500 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    RPM Measuring Range2RPM to 99999RPM
                                                                                                    External Height160mm
                                                                                                    Accuracy %0.05%
                                                                                                    Sampling Time-
                                                                                                    External Width60mm
                                                                                                    Detecting Distance Max500mm
                                                                                                    External Depth42mm
                                                                                                    Operating Temperature Min50°C
                                                                                                    Operating Temperature Max0°C
                                                                                                    Product RangeMR500 Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The 461920 from Extech Instruments is a mini laser photo tachometer counter. Laser light source used for greater accuracy and longer measuring distance taking non contact RPM measurements. Make safe, non-contact RPM measurements (2 to 99,999 RPM) of rotating objects by pointing the integral laser (1.6ft target distance) at the reflective tape placed on object to be measured. It provides non-contact RPM and count measurements. The laser pointer beam provides accurate long distance measurements for photo tachometer measurements. This meter is shipped fully tested and calibrated and with proper use.

                                                                                                    • Make non contact RPM measurements of rotating objects
                                                                                                    • Use reflective tape on object to be measured and point the integral laser
                                                                                                    • Easy to read large 5 digit LCD display with backlighting
                                                                                                    • Memory button holds last reading and recalls min/max readings
                                                                                                    • Counter function counts up to 99,999 revolutions
                                                                                                    • Rugged double moulded housing for better grip, CE approved
                                                                                                    • Basic accuracy of ±0.05% and resolution of 0.1rpm, 1rev
                                                                                                    • Detecting distance from 2inch to 20inch (50mm to 500mm)
                                                                                                    • Operating temperature range from 32°F to 122°F (0°C to 50°C) and RH 80% maximum
                                                                                                    • Dimension is 6.2inch x2.3inch x1.6inch (160mm x 60mm x 42mm) and weight is 151g

                                                                                                    Applications

                                                                                                    Test & Measurement

                                                                                                    Contents

                                                                                                    461920 mini laser photo tachometer, 9V battery, Reflective tape, User manual.

                                                                                                    Notes

                                                                                                    Do not directly view or direct the laser pointer at an eye.

                                                                                                    Technical Specifications

                                                                                                    RPM Measuring Range

                                                                                                    2RPM to 99999RPM

                                                                                                    Accuracy %

                                                                                                    0.05%

                                                                                                    External Width

                                                                                                    60mm

                                                                                                    External Depth

                                                                                                    42mm

                                                                                                    Operating Temperature Max

                                                                                                    0°C

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    External Height

                                                                                                    160mm

                                                                                                    Sampling Time

                                                                                                    -

                                                                                                    Detecting Distance Max

                                                                                                    500mm

                                                                                                    Operating Temperature Min

                                                                                                    50°C

                                                                                                    Product Range

                                                                                                    MR500 Series

                                                                                                    Technical Docs (3)

                                                                                                    Operating Instructions EN

                                                                                                    Technical Data Sheet EN

                                                                                                    User Manual EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product