2. Test & Measurement
                                                                                                    3. Environmental & Mechanical Test
                                                                                                    4. Stroboscopes
                                                                                                    Print Page

                                                                                                    ST-1100

                                                                                                    Stroboscope, 60FPM to 40000FPM, 0.05 %

                                                                                                    SHIMPO INSTRUMENTS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    SHIMPO INSTRUMENTS ST-1100
                                                                                                    ManufacturerSHIMPO INSTRUMENTS
                                                                                                    Manufacturer Part NoST-1100
                                                                                                    Newark Part No.26AK4769
                                                                                                    Product RangeST-1100 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 2 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$280.690
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $280.69
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    SHIMPO INSTRUMENTS
                                                                                                    ManufacturerSHIMPO INSTRUMENTS
                                                                                                    Manufacturer Part NoST-1100
                                                                                                    Newark Part No.26AK4769
                                                                                                    Product RangeST-1100 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Flash Rate Range60FPM to 40000FPM
                                                                                                    Accuracy %0.05%
                                                                                                    Input Impedance-
                                                                                                    Supply Voltage VAC-
                                                                                                    Operating Temperature Min-
                                                                                                    Operating Temperature Max-
                                                                                                    Product RangeST-1100 Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    ST-1100 is a stroboscope with LED flash technology. This velocity analysing and measuring device is ideal for rotational machine inspection. The stroboscope is capable of flashing the light in a synchronous frequency to the operating machinery, creating the illusion of viewing stopped or slowed images. Utilizing this phenomenon of slowing or stopping the motion with the adjusted rate of the ST-1100’s flashing light, machine parts and processes may be inspected for defects. Plus, the rotational speed of the machinery and systems may be recorded for further performance analysis. The ST-1100 is adjustable in either coarse or fine step flash-rate tuning. The backlit display shows the current flash rate, 10 user-stored pre-set flash rates, as well as a low battery warning. The backlit feature can be switched off to save battery life if desired. The ergonomic, hand held device is made of sturdy ABS plastic and comes with batteries and protective carrying case.

                                                                                                    Contents

                                                                                                    Compact LED stroboscope, Protective carrying case, Battery charger, 4 lithium batteries.

                                                                                                    Technical Specifications

                                                                                                    Flash Rate Range

                                                                                                    60FPM to 40000FPM

                                                                                                    Input Impedance

                                                                                                    -

                                                                                                    Operating Temperature Min

                                                                                                    -

                                                                                                    Product Range

                                                                                                    ST-1100 Series

                                                                                                    Accuracy %

                                                                                                    0.05%

                                                                                                    Supply Voltage VAC

                                                                                                    -

                                                                                                    Operating Temperature Max

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product