2. Test & Measurement
                                                                                                    3. Environmental & Mechanical Test
                                                                                                    4. Stroboscopes
                                                                                                    Print Page

                                                                                                    72-7601

                                                                                                    Stroboscope, 5FPM to 12500FPM, 1 %, 110 V, 0 °C, 50 °C

                                                                                                    TENMA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TENMA 72-7601
                                                                                                    TENMA 72-7601
                                                                                                    TENMA 72-7601
                                                                                                    ManufacturerTENMA
                                                                                                    Manufacturer Part No72-7601
                                                                                                    Newark Part No.01J3057
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    22 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$292.530
                                                                                                    5+$271.640
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $292.53
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    TENMA
                                                                                                    ManufacturerTENMA
                                                                                                    Manufacturer Part No72-7601
                                                                                                    Newark Part No.01J3057
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Flash Rate Range5FPM to 12500FPM
                                                                                                    Accuracy %1%
                                                                                                    Input Impedance-
                                                                                                    Supply Voltage VAC110V
                                                                                                    Operating Temperature Min0°C
                                                                                                    Operating Temperature Max50°C
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (14-Jun-2023)

                                                                                                    Product Overview

                                                                                                    Type 72-7601 is ideal for measuring the speed of moving gears, fans, pumps, motors and other equipment used in general maintenance, production, quality control laboratories, schools and colleges. The fast find function allows the user to step through pre-programmed value settings when the RPM value is not known. Made from impact resistant plastic with plastic lens and mirrored reflectors

                                                                                                    • Ideal for checking and analyzing motion and speed
                                                                                                    • Adjustable Range 20 - 10,500 RPM
                                                                                                    • 14mm 5 digit LED display
                                                                                                    • Fast find function
                                                                                                    • Coarse and Fine adjust via keypad
                                                                                                    • Memory (10 locations)
                                                                                                    • External trigger and signal input for simultaneous testing and measurement
                                                                                                    • Xenon flash tube
                                                                                                    • RS-232 computer interface
                                                                                                    • 12 month limited warranty *view Terms & Conditions for details

                                                                                                    Applications

                                                                                                    Test & Measurement

                                                                                                    Technical Specifications

                                                                                                    Flash Rate Range

                                                                                                    5FPM to 12500FPM

                                                                                                    Input Impedance

                                                                                                    -

                                                                                                    Operating Temperature Min

                                                                                                    0°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Accuracy %

                                                                                                    1%

                                                                                                    Supply Voltage VAC

                                                                                                    110V

                                                                                                    Operating Temperature Max

                                                                                                    50°C

                                                                                                    SVHC

                                                                                                    No SVHC (14-Jun-2023)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Operating Instructions EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (14-Jun-2023)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product