Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No365535
Newark Part No.02P8757
Also Known AsGTIN UPC EAN: 793950365359
Your Part Number
No Longer Available
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No365535
Newark Part No.02P8757
Also Known AsGTIN UPC EAN: 793950365359
Technical Datasheet
Meter Range0h to 20h
Counting Speed-
Accuracy %-
External Height81.2mm
External Width63.5mm
External Depth20.3mm
Product Range-
SVHCTo Be Advised
Product Overview
The 365535 is a water-resistant Decimal Stopwatch/Clock with user-selectable resolutions. It has user-selectable resolutions of 1/100th of a second, 1/1000 of a minute and 1/100000th of an hour. Additional features include pacer from 5 to 240 beeps per minute and a large triple display with adjustable contrast.
- Calendar displays day, month and date
- Time of day (12 or 24hrs format) with daily alarm
- 3 Mode Countdown timer - Count down stop, count down repeat and count down then count up
- Stroke measurement
- Timing capacity of 19hrs, 59min and 59.99sec with ±5 seconds/day accuracy
- 500 Memory records of Split and Lap times
- 12 or 24hrs clock format
Applications
Test & Measurement, Industrial
Contents
Decimal stopwatch/clock, CR2032 Lithium battery and 39" (1m) Neck strap.
Technical Specifications
Meter Range
0h to 20h
Accuracy %
-
External Width
63.5mm
Product Range
-
Counting Speed
-
External Height
81.2mm
External Depth
20.3mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate