2. Test & Measurement
                                                                                                    3. Environmental & Mechanical Test
                                                                                                    4. Sound Level Testing & Measurement
                                                                                                    Print Page

                                                                                                    735

                                                                                                    Sound Level Meter, 30 dB, 130 dB, 1.5 dB, 0.1 dB, 0 °C, 40 °C

                                                                                                    B&K PRECISION
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    B&K PRECISION 735
                                                                                                    ManufacturerB&K PRECISION
                                                                                                    Manufacturer Part No735
                                                                                                    Newark Part No.97J9472
                                                                                                    Also Known AsBK735
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 10 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$438.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $438.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    B&K PRECISION
                                                                                                    ManufacturerB&K PRECISION
                                                                                                    Manufacturer Part No735
                                                                                                    Newark Part No.97J9472
                                                                                                    Also Known AsBK735
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Sound Level Min30dB
                                                                                                    Sound Level Max130dB
                                                                                                    Accuracy dB1.5dB
                                                                                                    Resolution (db)0.1dB
                                                                                                    Operating Temperature Min0°C
                                                                                                    Operating Temperature Max40°C
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (07-Nov-2024)

                                                                                                    Product Overview

                                                                                                    Whether you are testing for OSHA compliance, quieting equipment, or monitoring the roar of a stadium crowd, B&K Precision's Sound Level Meters can get the job done. The model 735 Sound Level Meter provides 30~130 dB capability in three convenient measurement ranges Low, Med and Hi with an accuracy of ±1.5 dB. The meter meets the IEC 651 Type II and includes frequency weighting A & C and fast and slow time weighting. Two auxiliary ports provide either AC output, 1Vrms full scale, or DC output, 10mV /dB. With the model 735, B&K Precision can meet all your sound testing needs.

                                                                                                    • Windows Software Included
                                                                                                    • Clock Display
                                                                                                    • 32,000 Records Data Logger
                                                                                                    • RS-232 Interface (not compatible with USB converters)
                                                                                                    • Bargraph
                                                                                                    • MAX/MIN function
                                                                                                    • Auto Ranging (30 ~ 130dB)
                                                                                                    • Resolution 0.1dB
                                                                                                    • Level Range Display
                                                                                                    • AC/DC Signal Output
                                                                                                    • Auto Power Off
                                                                                                    • Backlit LCD

                                                                                                    Applications

                                                                                                    Audio, Sensing & Instrumentation, Signal Processing, Test & Measurement

                                                                                                    Technical Specifications

                                                                                                    Sound Level Min

                                                                                                    30dB

                                                                                                    Accuracy dB

                                                                                                    1.5dB

                                                                                                    Operating Temperature Min

                                                                                                    0°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Sound Level Max

                                                                                                    130dB

                                                                                                    Resolution (db)

                                                                                                    0.1dB

                                                                                                    Operating Temperature Max

                                                                                                    40°C

                                                                                                    SVHC

                                                                                                    No SVHC (07-Nov-2024)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (07-Nov-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product