2. Test & Measurement
                                                                                                    3. Environmental & Mechanical Test
                                                                                                    4. Pressure Meters
                                                                                                    Print Page

                                                                                                    HHP886U

                                                                                                    Pressure Manometer, -2psi to +2psi, 60, 1.5 %, 0 °C, 50 °C

                                                                                                    OMEGA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    OMEGA HHP886U
                                                                                                    ManufacturerOMEGA
                                                                                                    Manufacturer Part NoHHP886U
                                                                                                    Newark Part No.45AK2317
                                                                                                    Product RangeHHP886 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$326.290
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $326.29
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    OMEGA
                                                                                                    ManufacturerOMEGA
                                                                                                    Manufacturer Part NoHHP886U
                                                                                                    Newark Part No.45AK2317
                                                                                                    Product RangeHHP886 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Pressure Measuring Range-2psi to +2psi
                                                                                                    Resolution (in H2O)60
                                                                                                    Accuracy %1.5%
                                                                                                    Response Time-
                                                                                                    Operating Temperature Min0°C
                                                                                                    Operating Temperature Max50°C
                                                                                                    Product RangeHHP886 Series
                                                                                                    SVHCNo SVHC (17-Jan-2022)

                                                                                                    Product Overview

                                                                                                    HHP886U is a dual input differential manometer with a USB connection for real time data logging to a computer. It feature a dual pressure input (P1 and P2) and a dual display which can be set to simultaneously display P1 and P2 or P1 and the differential pressure (P1 - P2). Pressure is displayed in one of four user selectable units and a record function will store the MAX, MIN, MAX-MIN and AVG pressure for each channel for later viewing. Software allows the user to display the data in a graphical format or export the data to Excel or text files for further= manipulation.

                                                                                                    • Dual display and dual pressure input
                                                                                                    • User selectable units, psi, mbar, inH2O and mmH2O
                                                                                                    • Protective rubber boot included
                                                                                                    • Auto power off
                                                                                                    • Transmit Distance: 25 m (82') without magnetic interference
                                                                                                    • Pressure ports: hose barbs for 4mm ID flexible tubing (included)
                                                                                                    • Dimension is 7.0 x 3.3 x 1.6" H x W x D

                                                                                                    Contents

                                                                                                    Battery powered dual input manometer with USB output, includes USB cable and software, Two 1.5 m (5') lengths of tubing with ¹⁄₈ MNPT adaptors, 4 “AAA” batteries, protective rubber boot and operator’s manual.

                                                                                                    Technical Specifications

                                                                                                    Pressure Measuring Range

                                                                                                    -2psi to +2psi

                                                                                                    Accuracy %

                                                                                                    1.5%

                                                                                                    Operating Temperature Min

                                                                                                    0°C

                                                                                                    Product Range

                                                                                                    HHP886 Series

                                                                                                    Resolution (in H2O)

                                                                                                    60

                                                                                                    Response Time

                                                                                                    -

                                                                                                    Operating Temperature Max

                                                                                                    50°C

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2022)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2022)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product