2. Test & Measurement
                                                                                                  3. Environmental & Mechanical Test
                                                                                                  4. pH Meters
                                                                                                  Print Page

                                                                                                  PHB-357

                                                                                                  PH Meter / Tester, 0pH to 14pH, 0.01, 0.02, 30 °C, 130 °C

                                                                                                  OMEGA
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  OMEGA PHB-357
                                                                                                  ManufacturerOMEGA
                                                                                                  Manufacturer Part NoPHB-357
                                                                                                  Newark Part No.55AH8673
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  OMEGA
                                                                                                  ManufacturerOMEGA
                                                                                                  Manufacturer Part NoPHB-357
                                                                                                  Newark Part No.55AH8673
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  pH Measuring Ranges0pH to 14pH
                                                                                                  Resolution (± pH)0.01
                                                                                                  Accuracy (± pH)0.02
                                                                                                  Sampling Time-
                                                                                                  Operating Temperature Min30°C
                                                                                                  Operating Temperature Max130°C
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (17-Jan-2022)

                                                                                                  Product Overview

                                                                                                  PHB-357 microprocessor-based, benchtop meter brings very accurate pH and mV measurements to the laboratory. Useful design features include automatic buffer recognition, automatic calibration, recorder output for permanent recordkeeping, splashproof keypad to prevent damage from spills, display hold function and 9 V battery memory back-up. With 0.1 mV resolution, this versatile instrument can also perform ion selective measurements. It operates on either 115 Vac line power or a 9 V battery. Supplied with the PHB-357 meter is an epoxy-bodied general purpose pH electrode, a temperature probe and an ac power adaptor.

                                                                                                  • Splashproof keypad
                                                                                                  • Display Hold
                                                                                                  • Automatic buffer recognition and calibration
                                                                                                  • Suitable for ion selective measurements

                                                                                                  Contents

                                                                                                  Microprocessor based benchtop pH/mV meter, Epoxy-bodied general purpose pH electrode, Temperature probe, AC adaptor, 9V battery, Operator’s manual.

                                                                                                  Technical Specifications

                                                                                                  pH Measuring Ranges

                                                                                                  0pH to 14pH

                                                                                                  Accuracy (± pH)

                                                                                                  0.02

                                                                                                  Operating Temperature Min

                                                                                                  30°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Resolution (± pH)

                                                                                                  0.01

                                                                                                  Sampling Time

                                                                                                  -

                                                                                                  Operating Temperature Max

                                                                                                  130°C

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2022)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Jan-2022)
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.