• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Environmental & Mechanical Test
                                                                                                    4. pH Meters
                                                                                                    Print Page

                                                                                                    PHB-357

                                                                                                    PH Meter / Tester, 0pH to 14pH, 0.01, 0.02, 30 °C, 130 °C

                                                                                                    OMEGA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    OMEGA PHB-357
                                                                                                    ManufacturerOMEGA
                                                                                                    Manufacturer Part NoPHB-357
                                                                                                    Newark Part No.55AH8673
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    OMEGA
                                                                                                    ManufacturerOMEGA
                                                                                                    Manufacturer Part NoPHB-357
                                                                                                    Newark Part No.55AH8673
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    pH Measuring Ranges0pH to 14pH
                                                                                                    Resolution (± pH)0.01
                                                                                                    Accuracy (± pH)0.02
                                                                                                    Sampling Time-
                                                                                                    Operating Temperature Min30°C
                                                                                                    Operating Temperature Max130°C
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (17-Jan-2022)

                                                                                                    Product Overview

                                                                                                    PHB-357 microprocessor-based, benchtop meter brings very accurate pH and mV measurements to the laboratory. Useful design features include automatic buffer recognition, automatic calibration, recorder output for permanent recordkeeping, splashproof keypad to prevent damage from spills, display hold function and 9 V battery memory back-up. With 0.1 mV resolution, this versatile instrument can also perform ion selective measurements. It operates on either 115 Vac line power or a 9 V battery. Supplied with the PHB-357 meter is an epoxy-bodied general purpose pH electrode, a temperature probe and an ac power adaptor.

                                                                                                    • Splashproof keypad
                                                                                                    • Display Hold
                                                                                                    • Automatic buffer recognition and calibration
                                                                                                    • Suitable for ion selective measurements

                                                                                                    Contents

                                                                                                    Microprocessor based benchtop pH/mV meter, Epoxy-bodied general purpose pH electrode, Temperature probe, AC adaptor, 9V battery, Operator’s manual.

                                                                                                    Technical Specifications

                                                                                                    pH Measuring Ranges

                                                                                                    0pH to 14pH

                                                                                                    Accuracy (± pH)

                                                                                                    0.02

                                                                                                    Operating Temperature Min

                                                                                                    30°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Resolution (± pH)

                                                                                                    0.01

                                                                                                    Sampling Time

                                                                                                    -

                                                                                                    Operating Temperature Max

                                                                                                    130°C

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2022)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2022)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.