Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYOKOGAWA
Manufacturer Part No735022 -UFC-HE-D
Newark Part No.45M7375
Product RangeAQ7270 Series
Your Part Number
No Longer Available
Product Information
ManufacturerYOKOGAWA
Manufacturer Part No735022 -UFC-HE-D
Newark Part No.45M7375
Product RangeAQ7270 Series
Technical Datasheet
Wavelength Max1550nm
Dynamic Range Max34dB
Error Detection Min500m
Error Detection Max400km
Product RangeAQ7270 Series
SVHCTo Be Advised
Product Overview
The AQ7270 OTDR maximizes the total working time during on-site tests as the time to power up the device, make measurements, and analyze and store the measurement results are significantly reduced. The measurement results can easily be transmitted to computers using the USB interface or the Ethernet.
- World's Shortest Dead Zone: <lt/>0.8m (2.7 ft) - Enables multiple close range event detection
- Tests 1310/1550nm Wavelengths
- Multiple Functions - Optical Monitor, Light Source, Built-in printer, Built-in Dummy Fiber and more
- Large and Bright 8.4” LCD on a lightweight, compact, and solid body
- Less than 10 sec. Power-up Time - Enables users to start testing in just seconds
- One Button Testing - Executes programmed procedure to improve productivity drastically
- A powerful tool for analyzing, reporting, and printing OTDR test data
- Universal adapter (FC) optical connector
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement, Portable Devices
Contents
AC adapter, UL/CSA power cord, battery pack, hand belt and a set of user’s manual (CD-ROM).
Technical Specifications
Wavelength Max
1550nm
Error Detection Min
500m
Product Range
AQ7270 Series
Dynamic Range Max
34dB
Error Detection Max
400km
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate